Datasheets
MMZ1608S471ATA00 by:

Ferrite Chip,

Part Details for MMZ1608S471ATA00 by TDK Corporation

Overview of MMZ1608S471ATA00 by TDK Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Environmental Monitoring Industrial Automation

Price & Stock for MMZ1608S471ATA00

Part # Distributor Description Stock Price Buy
DISTI # 69AH1490
Newark Ferrite Chip Bead, 1608, 0.3 Ohm, 0.5A Rohs Compliant: Yes |Tdk MMZ1608S471ATA00 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 10 $0.0550
  • 25 $0.0460
  • 50 $0.0380
  • 100 $0.0290
$0.0290 / $0.0550 Buy Now
DISTI # 445-MMZ1608S471ATA00CT-ND
DigiKey FERRITE BEAD 470 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 3025
In Stock
  • 1 $0.1000
  • 10 $0.0540
  • 25 $0.0468
  • 50 $0.0420
  • 100 $0.0376
  • 250 $0.0324
  • 500 $0.0288
  • 1,000 $0.0256
  • 4,000 $0.0199
  • 8,000 $0.0174
  • 12,000 $0.0160
  • 20,000 $0.0150
$0.0150 / $0.1000 Buy Now
DISTI # MMZ1608S471ATA00
Avnet Americas Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R - Tape and Reel (Alt: MMZ1608S471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel 0
  • 4,000 $0.0143
$0.0143 Buy Now
DISTI # 810-MMZ1608S471ATA00
Mouser Electronics Ferrite Beads 470 OHM 0.5A RoHS: Compliant 9565
  • 1 $0.1000
  • 10 $0.0560
  • 100 $0.0300
  • 500 $0.0270
  • 1,000 $0.0240
  • 4,000 $0.0220
  • 8,000 $0.0160
$0.0160 / $0.1000 Buy Now
DISTI # E02:0323_07201474
Arrow Electronics Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks Europe - 4000
  • 4,000 $0.0115
$0.0115 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel 0
Reel
  • 4,000 $0.0150
$0.0150 Buy Now
DISTI # 47629721
Verical Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 1303 Package Multiple: 1 Americas - 32342
  • 1,303 $0.0240
  • 2,000 $0.0239
  • 4,000 $0.0220
  • 8,000 $0.0160
  • 16,000 $0.0153
$0.0153 / $0.0240 Buy Now
DISTI # 76894191
Verical Ferrite Beads Multi-Layer 470Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Americas - 4000
  • 4,000 $0.0117
$0.0117 Buy Now
DISTI # MMZ1608S471ATA00
TTI Ferrite Beads 470 OHM 0.5A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel Americas - 0
  • 4,000 $0.0155
  • 8,000 $0.0152
  • 20,000 $0.0149
$0.0149 / $0.0155 Buy Now
DISTI # MMZ1608S471ATA00
Avnet Abacus Ind Chip Bead Multi-Layer 470Ohm 25% 100MHz Ferrite 500mA 0603 Punched Paper T/R (Alt: MMZ1608S471ATA00) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 19 Weeks, 0 Days Abacus - 0
Buy Now
DISTI # C1S741001205152
Chip1Stop Ferrite Beads RoHS: Compliant pbFree: Yes Container: Cut Tape 32342
  • 50 $0.0336
  • 100 $0.0240
  • 200 $0.0203
  • 500 $0.0194
  • 1,000 $0.0192
  • 2,000 $0.0191
  • 4,000 $0.0176
  • 8,000 $0.0128
  • 16,000 $0.0122
$0.0122 / $0.0336 Buy Now

Part Details for MMZ1608S471ATA00

MMZ1608S471ATA00 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMZ1608S471ATA00 Part Data Attributes

MMZ1608S471ATA00 TDK Corporation
Buy Now Datasheet
Compare Parts:
MMZ1608S471ATA00 TDK Corporation Ferrite Chip,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer TDK CORP
Package Description EIA STD PACKAGE SIZE 1608, SMD, 2 PIN
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8504.50.80.00
Factory Lead Time 15 Weeks
Construction Chip Bead
DC Resistance-Max 0.3 Ω
Filter Type FERRITE CHIP
Height 0.8 mm
Length 1.6 mm
Mounting Type SURFACE MOUNT
Number of Functions 1
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Impedance 470 OHM Ω
Packing Method TR, 7 INCH
Rated Current 0.5 A
Width 0.8 mm

Alternate Parts for MMZ1608S471ATA00

This table gives cross-reference parts and alternative options found for MMZ1608S471ATA00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S471ATA00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMZ1608R471ATA00 Ferrite Chip, TDK Corporation MMZ1608S471ATA00 vs MMZ1608R471ATA00
FBM-11-160808-500T Ferrite Chip, 1 Function(s), 0.5A, EIA STD PACKAGE SIZE 0603, 2 PIN King Core Electronics Inc MMZ1608S471ATA00 vs FBM-11-160808-500T
NBI160808T-680Y-N Ferrite Chip Chilisin Electronics Corp MMZ1608S471ATA00 vs NBI160808T-680Y-N
MMZ1608Y301B Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN TDK Corporation MMZ1608S471ATA00 vs MMZ1608Y301B
MMZ1608Y301BTD25 Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608S471ATA00 vs MMZ1608Y301BTD25
GZ1608D241CTF Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN Sunlord MMZ1608S471ATA00 vs GZ1608D241CTF
NBI160808T-470Y-N Ferrite Chip Chilisin Electronics Corp MMZ1608S471ATA00 vs NBI160808T-470Y-N
MMZ1608Y221BTA00 Ferrite Chip, TDK Corporation MMZ1608S471ATA00 vs MMZ1608Y221BTA00
MMZ1608S301ATD25 Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN TDK Corporation MMZ1608S471ATA00 vs MMZ1608S301ATD25
CBM03YTBN101 Ferrite Chip, Viking Tech Corp MMZ1608S471ATA00 vs CBM03YTBN101
Part Number Description Manufacturer Compare
SHB-1T3216-801JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608S471ATA00 vs SHB-1T3216-801JB
WB160808H121QLT02 Ferrite Chip, 1 Function(s), 0.2A, LEAD FREE, EIA STD PACKAGE SIZE 0603, 2 PIN Walsin Technology Corporation MMZ1608S471ATA00 vs WB160808H121QLT02
CZB2AGTTE181K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc MMZ1608S471ATA00 vs CZB2AGTTE181K
CZB2ASTE221P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc MMZ1608S471ATA00 vs CZB2ASTE221P
CZB2BSTTE601J Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 1206, 2 PIN KOA Speer Electronics Inc MMZ1608S471ATA00 vs CZB2BSTTE601J
CZB2AGTTE421K Ferrite Chip, 1 Function(s), 0.2A, EIA STD PACKAGE SIZE 0805, 2 PIN KOA Speer Electronics Inc MMZ1608S471ATA00 vs CZB2AGTTE421K
CZB1JSTE141P Ferrite Chip, 1 Function(s), 0.2A, KOA Speer Electronics Inc MMZ1608S471ATA00 vs CZB1JSTE141P
CB1005GK121T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics MMZ1608S471ATA00 vs CB1005GK121T
SHB-1M3216-102JB Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 Sumida Corporation MMZ1608S471ATA00 vs SHB-1M3216-102JB
CB1005GK800T Ferrite Chip, 1 Function(s), 0.2A, Samwha Electronics MMZ1608S471ATA00 vs CB1005GK800T

MMZ1608S471ATA00 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMZ1608S471ATA00 by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMZ1608S471ATA00 by TDK Corporation

Select Manufacturer
Which Manufacturer of MMZ1608S471ATA00 would you like to use for your alert(s)?
  • Please alert me when MMZ1608S471ATA00 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMZ1608S471ATA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMZ1608S471ATA00 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMZ1608S471ATA00 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMZ1608S471ATA00.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMZ1608S471ATA00 by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: