-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2805
|
Newark | Ferrite Bead, 300 Ohm, 0.5A, 0603 Rohs Compliant: Yes |Tdk MMZ1608S301ATD25 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3990 |
|
$0.0340 / $0.0630 | Buy Now |
DISTI #
95X9814
|
Newark | 1.6Mm X 0.8Mm X 0.8Mm, -55 To +125 Degc, 500Ma, 300 , 300M/Tape And Reel Rohs Compliant: Yes |Tdk MMZ1608S301ATD25 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
445-MMZ1608S301ATD25CT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3910 In Stock |
|
$0.0183 / $0.1000 | Buy Now |
DISTI #
MMZ1608S301ATD25
|
Avnet Americas | MMZ1608S301ATD25 - Tape and Reel (Alt: MMZ1608S301ATD25) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.0164 | Buy Now |
DISTI #
810-MMZ1608S301ATD25
|
Mouser Electronics | Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 RoHS: Compliant | 3375 |
|
$0.0190 / $0.1000 | Buy Now |
DISTI #
V36:1790_06596272
|
Arrow Electronics | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Date Code: 2408 | Americas - 36000 |
|
$0.0183 / $0.0227 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0177 | Buy Now |
DISTI #
79016089
|
Verical | Ferrite Beads Multi-Layer 300Ohm 25% 100MHz 0.5A 0.3Ohm DCR 0603 Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2408 | Americas - 36000 |
|
$0.0183 / $0.0227 | Buy Now |
DISTI #
MMZ1608S301ATD25
|
TTI | Ferrite Beads 0603 300ohms 500mA Signal Line AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 16000 In Stock |
|
$0.0181 / $0.0227 | Buy Now |
DISTI #
C1S741001622377
|
Chip1Stop | Ferrite Beads RoHS: Compliant pbFree: Yes | 36000 |
|
$0.0185 / $0.0227 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMZ1608S301ATD25
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S301ATD25
TDK Corporation
Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | AEC-Q200 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.3 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.5 A | |
Screening Level | AEC-Q200 | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MMZ1608S301ATD25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMZ1608S301ATD25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMZ1608Y221BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301ATD25 vs MMZ1608Y221BTD25 |
MMZ1608R471ATA00 | Ferrite Chip, | TDK Corporation | MMZ1608S301ATD25 vs MMZ1608R471ATA00 |
MMZ1608Q121BTD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301ATD25 vs MMZ1608Q121BTD25 |
MMZ1608R471ATD25 | Ferrite Chip, 1 Function(s), 0.5A, HALOGEN FREE AND ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | TDK Corporation | MMZ1608S301ATD25 vs MMZ1608R471ATD25 |
MMZ1608S301ATA00 | Ferrite Chip, 1 Function(s), 0.5A, | TDK Corporation | MMZ1608S301ATD25 vs MMZ1608S301ATA00 |
NCB-GH0603D331TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MMZ1608S301ATD25 vs NCB-GH0603D331TR050F |
LI0603E331R-11 | Ferrite Chip | Laird, A DuPont Business | MMZ1608S301ATD25 vs LI0603E331R-11 |
MMZ1608S301A | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, SMD, 2 PIN | TDK Corporation | MMZ1608S301ATD25 vs MMZ1608S301A |
GZ1608D241CTF | Ferrite Chip, 1 Function(s), 0.5A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | MMZ1608S301ATD25 vs GZ1608D241CTF |
NCB-GH0603D471TR050F | Ferrite Chip, 1 Function(s), 0.5A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | NIC Components Corp | MMZ1608S301ATD25 vs NCB-GH0603D471TR050F |