Part Details for MIC7300YMM by Microchip Technology Inc
Overview of MIC7300YMM by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Price & Stock for MIC7300YMM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3052
|
Newark | 2.2V, Ittybitty, Op-Amp With High Drive Capability 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip MIC7300YMM Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5300 | Buy Now |
DISTI #
MIC7300YMM-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube |
609 In Stock |
|
$0.5500 / $0.6800 | Buy Now |
DISTI #
MIC7300YMM
|
Avnet Americas | OP Amp Single GP R-R I/O 10V 8-Pin MSOP Tube - Rail/Tube (Alt: MIC7300YMM) RoHS: Compliant Min Qty: 600 Package Multiple: 100 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
998-MIC7300YMM
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2V, IttyBitty, Op-Amp with High Drive Capability RoHS: Compliant | 0 |
|
$0.5500 / $0.6800 | Order Now |
DISTI #
MIC7300YMM
|
Microchip Technology Inc | 2.2V, IttyBitty, Op-Amp with High Drive Capability, Projected EOL: 2034-02-22 RoHS: Compliant pbFree: Yes |
300 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
|
Future Electronics | MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 1700 Package Multiple: 100 Lead time: 7 Weeks Container: Tube | 0Tube |
|
$0.5950 / $0.6800 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 10V 8-Pin MSOP Tube RoHS: Compliant | 300 Factory Stock |
|
$0.5300 / $0.6680 | Buy Now |
|
Ameya Holding Limited | MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8 | 300 |
|
RFQ | |
|
NAC | 2.2V, IttyBitty, Op-Amp with High Drive Capability - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 200 |
|
$0.5500 / $0.6800 | Buy Now |
DISTI #
MIC7300YMM
|
Avnet Silica | (Alt: MIC7300YMM) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC7300YMM
MIC7300YMM CAD Models
MIC7300YMM Part Data Attributes
|
MIC7300YMM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7300YMM
Microchip Technology Inc
OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LEAD FREE, MSOP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TUBE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 450 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 2.97 mm |
Alternate Parts for MIC7300YMM
This table gives cross-reference parts and alternative options found for MIC7300YMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7300YMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300YMM vs MIC7300BMMTR |
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300YMM vs MIC7300BMM |
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300YMM vs MIC7300BMMTR |
MIC7300YMM-TR | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8 | Microchip Technology Inc | MIC7300YMM vs MIC7300YMM-TR |
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300YMM vs MIC7300BMM |