Part Details for MIC7300BMM by Micrel Inc
Overview of MIC7300BMM by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for MIC7300BMM
MIC7300BMM CAD Models
MIC7300BMM Part Data Attributes
|
MIC7300BMM
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7300BMM
Micrel Inc
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, TSSOP8,.19 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 450 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 2.97 mm |
Alternate Parts for MIC7300BMM
This table gives cross-reference parts and alternative options found for MIC7300BMM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7300BMM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300BMM vs MIC7300BMMTR |
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300BMM vs MIC7300BMM |
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300BMM vs MIC7300BMMTR |
MIC7300YMM-TR | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8 | Microchip Technology Inc | MIC7300BMM vs MIC7300YMM-TR |