-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71Y3053
|
Newark | 2.2V, Ittybitty, Op-Amp With High Drive Capability 8 Msop 3X3Mm T/R Rohs Compliant: Yes |Microchip MIC7300YMM-TR Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5300 | Buy Now |
DISTI #
MIC7300YMM-CT-ND
|
DigiKey | IC OPAMP GP 1 CIRCUIT 8MSOP Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
323 In Stock |
|
$0.5500 / $0.6800 | Buy Now |
DISTI #
MIC7300YMM-TR
|
Avnet Americas | OP Amp Single GP R-R I/O 10V 8-Pin MSOP T/R - Tape and Reel (Alt: MIC7300YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
$0.5000 / $0.6800 | Buy Now |
DISTI #
998-MIC7300YMMTR
|
Mouser Electronics | Operational Amplifiers - Op Amps 2.2V, IttyBitty, Op-Amp with High Drive Capability RoHS: Compliant | 2264 |
|
$0.5440 / $0.6800 | Buy Now |
DISTI #
MIC7300YMM-TR
|
Microchip Technology Inc | 2.2V, IttyBitty, Op-Amp with High Drive Capability, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
10000 Alternates Available |
|
$0.4900 / $0.6800 | Buy Now |
|
Future Electronics | MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Onlinecomponents.com | Op Amp Single GP R-R I/O 10V 8-Pin MSOP T/R RoHS: Compliant | 10000 Factory Stock |
|
$0.5220 / $0.6110 | Buy Now |
|
Ameya Holding Limited | MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8 | 10000 |
|
RFQ | |
|
NAC | 2.2V, IttyBitty, Op-Amp with High Drive Capability - Package: 8 MSOP 3x3mm T/R RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 5000 |
|
$0.5500 / $0.6800 | Buy Now |
DISTI #
MIC7300YMM-TR
|
Avnet Silica | (Alt: MIC7300YMM-TR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC7300YMM-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7300YMM-TR
Microchip Technology Inc
OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Microchip | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Common-mode Reject Ratio-Min | 50 dB | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.09 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 450 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 2.97 mm |
This table gives cross-reference parts and alternative options found for MIC7300YMM-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7300YMM-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300YMM-TR vs MIC7300BMMTR |
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300YMM-TR vs MIC7300BMM |
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300YMM-TR vs MIC7300BMMTR |
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300YMM-TR vs MIC7300BMM |