Part Details for MIC7300BM5 by Micrel Inc
Overview of MIC7300BM5 by Micrel Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC7300BM5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 350 |
|
RFQ |
Part Details for MIC7300BM5
MIC7300BM5 CAD Models
MIC7300BM5 Part Data Attributes
|
MIC7300BM5
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7300BM5
Micrel Inc
Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 5e-7 µA | |
Common-mode Reject Ratio-Nom | 70 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e0 | |
Length | 2.91 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 4 mA | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 450 | |
Voltage Gain-Min | 15000 | |
Wideband | NO | |
Width | 1.625 mm |
Alternate Parts for MIC7300BM5
This table gives cross-reference parts and alternative options found for MIC7300BM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7300BM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MIC7300BM5T&R | Microchip Technology Inc | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | MIC7300BM5 vs MIC7300BM5T&R |
MIC7300YM5-TR | Microchip Technology Inc | $0.3895 | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5 | MIC7300BM5 vs MIC7300YM5-TR |
MIC7300YM5 | Rochester Electronics LLC | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC7300BM5 vs MIC7300YM5 |
MIC7300BMMTR | Micrel Inc | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | MIC7300BM5 vs MIC7300BMMTR |
MIC7300YMM-TR | Microchip Technology Inc | $0.6445 | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8 | MIC7300BM5 vs MIC7300YMM-TR |
MIC7300YM5TR | Micrel Inc | Check for Price | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | MIC7300BM5 vs MIC7300YM5TR |
MIC7300BMM | Micrel Inc | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | MIC7300BM5 vs MIC7300BMM |
MIC7300BM5T&R | Micrel Inc | Check for Price | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | MIC7300BM5 vs MIC7300BM5T&R |