Part Details for MIC7300YM5 by Rochester Electronics LLC
Overview of MIC7300YM5 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC7300YM5
MIC7300YM5 CAD Models
MIC7300YM5 Part Data Attributes
|
MIC7300YM5
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC7300YM5
Rochester Electronics LLC
OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOT-23 | |
Package Description | LEAD FREE, SOT-23, 5 PIN | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
JESD-609 Code | e4 | |
Length | 2.91 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Unity Gain BW-Nom | 450 | |
Width | 1.625 mm |
Alternate Parts for MIC7300YM5
This table gives cross-reference parts and alternative options found for MIC7300YM5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7300YM5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7300BM5T&R | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC7300YM5 vs MIC7300BM5T&R |
MIC7300BM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC7300YM5 vs MIC7300BM5 |
MIC7300BM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC7300YM5 vs MIC7300BM5 |
MIC7300YM5-TX | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5 | Microchip Technology Inc | MIC7300YM5 vs MIC7300YM5-TX |
MIC7300YM5-TR | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5 | Microchip Technology Inc | MIC7300YM5 vs MIC7300YM5-TR |