Part Details for MIC7300YM5TR by Microchip Technology Inc
Overview of MIC7300YM5TR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Entertainment and Gaming
Automotive
Part Details for MIC7300YM5TR
MIC7300YM5TR CAD Models
MIC7300YM5TR Part Data Attributes
|
MIC7300YM5TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC7300YM5TR
Microchip Technology Inc
OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, | |
Pin Count | 5 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 70 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G5 | |
Length | 2.91 mm | |
Neg Supply Voltage Limit-Max | ||
Neg Supply Voltage-Nom (Vsup) | ||
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.45 mm | |
Slew Rate-Nom | 0.5 V/us | |
Supply Voltage Limit-Max | 12 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 450 | |
Width | 1.625 mm |
Alternate Parts for MIC7300YM5TR
This table gives cross-reference parts and alternative options found for MIC7300YM5TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC7300YM5TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300YM5TR vs MIC7300BMM |
MIC7300YM5 | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | Rochester Electronics LLC | MIC7300YM5TR vs MIC7300YM5 |
MIC7300YM5TR | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO5, LEAD FREE, SOT-23, 5 PIN | Micrel Inc | MIC7300YM5TR vs MIC7300YM5TR |
MIC7300BM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Microchip Technology Inc | MIC7300YM5TR vs MIC7300BM5 |
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300YM5TR vs MIC7300BMMTR |
MIC7300BMM | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Microchip Technology Inc | MIC7300YM5TR vs MIC7300BMM |
MIC7300BMMTR | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO8, MSOP-8 | Micrel Inc | MIC7300YM5TR vs MIC7300BMMTR |
MIC7300YMM-TR | OP-AMP, 9000uV OFFSET-MAX, 0.45MHz BAND WIDTH, PDSO8 | Microchip Technology Inc | MIC7300YM5TR vs MIC7300YMM-TR |
MIC7300BM5T&R | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC7300YM5TR vs MIC7300BM5T&R |
MIC7300BM5 | Operational Amplifier, 1 Func, 9000uV Offset-Max, CMOS, PDSO5, SOT-23, 5 PIN | Micrel Inc | MIC7300YM5TR vs MIC7300BM5 |