Part Details for MCP3421A0T-E/OT by Microchip Technology Inc
Overview of MCP3421A0T-E/OT by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MCP3421A0T-E/OT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MCP3421A0T-E/OT
|
Avnet Silica | ADC Single Delta-Sigma 3.75sps 18-bit Serial 6-Pin SOT-23 T/R (Alt: MCP3421A0T-E/OT) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 38 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 27 |
|
$7.5000 / $11.5400 | Buy Now |
Part Details for MCP3421A0T-E/OT
MCP3421A0T-E/OT CAD Models
MCP3421A0T-E/OT Part Data Attributes:
|
MCP3421A0T-E/OT
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MCP3421A0T-E/OT
Microchip Technology Inc
1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SOT-23 | |
Package Description | LSSOP, TSOP5/6,.11,37 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Microchip | |
Analog Input Voltage-Max | 2.048 V | |
Analog Input Voltage-Min | -2.048 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Length | 2.95 mm | |
Linearity Error-Max (EL) | 0.0035% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 18 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.00024 MHz | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.63 mm |
Alternate Parts for MCP3421A0T-E/OT
This table gives cross-reference parts and alternative options found for MCP3421A0T-E/OT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCP3421A0T-E/OT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MCP3421A6T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A6T-E/CH |
MCP3421A2T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A2T-E/OT |
MCP3421A5T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A5T-E/CH |
MCP3421A1T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A1T-E/CH |
MCP3421A7T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A7T-E/CH |
MCP3421A0T-E/CHVAO | ADC, Delta-Sigma, 18-Bit, 1 Func, 1 Channel, Serial Access, PDSO6 | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A0T-E/CHVAO |
MCP3421A6T-E/OT | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A6T-E/OT |
MCP3551-E/SN | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3551-E/SN |
MCP3551T-E/MS | 1-CH 22-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO8, PLASTIC, MSOP-8 | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3551T-E/MS |
MCP3421A2T-E/CH | 1-CH 18-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO6, PLASTIC, SOT-23, 6 PIN | Microchip Technology Inc | MCP3421A0T-E/OT vs MCP3421A2T-E/CH |