Part Details for MC33368D by Motorola Mobility LLC
Overview of MC33368D by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC33368D
MC33368D CAD Models
MC33368D Part Data Attributes:
|
MC33368D
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC33368D
Motorola Mobility LLC
1.5A POWER FACTOR CONTROLLER, PDSO16, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 1.5 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 8.5 mA | |
Surface Mount | YES | |
Switcher Configuration | SINGLE | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC33368D
This table gives cross-reference parts and alternative options found for MC33368D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33368D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33368DR2 | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | onsemi | MC33368D vs MC33368DR2 |
MC33368D | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | onsemi | MC33368D vs MC33368D |
MC33368DR2G | Power Factor Controller (PFC), High Voltage, SOIC 16 Minus Pins 14, 15, 2500-REEL | onsemi | MC33368D vs MC33368DR2G |
MC33368DR2 | 1.5A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC33368D vs MC33368DR2 |
MC33368DR2 | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | Rochester Electronics LLC | MC33368D vs MC33368DR2 |