Part Details for MC33368PG by onsemi
Overview of MC33368PG by onsemi
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33368PG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AK4479
|
Newark | Mc33368Pg, Ic's |Onsemi MC33368PG Min Qty: 310 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.6500 | Buy Now |
|
Rochester Electronics | Power Factor Controller, Current-mode, 0.01A, CMOS, PDIP16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 67543 |
|
$1.0200 / $1.1900 | Buy Now |
Part Details for MC33368PG
MC33368PG CAD Models
MC33368PG Part Data Attributes:
|
MC33368PG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33368PG
onsemi
0.01A POWER FACTOR CONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e3 | |
Length | 19.175 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.44 mm | |
Surface Mount | NO | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MC33368PG
This table gives cross-reference parts and alternative options found for MC33368PG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33368PG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33368P | 0.01A POWER FACTOR CONTROLLER, PDIP16, DIP-16 | Motorola Mobility LLC | MC33368PG vs MC33368P |
MC33368PG | 0.01A POWER FACTOR CONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Rochester Electronics LLC | MC33368PG vs MC33368PG |
MC33368P | 0.01A POWER FACTOR CONTROLLER, PDIP16, PLASTIC, DIP-16 | onsemi | MC33368PG vs MC33368P |