Filter Your Search
1 - 10 of 11 results
|
MC33368DG
onsemi
|
$1.1500 | Yes | End Of Life | 14.5 V | 16 V | 10 V | 10 mA | 14.5 V | 8.5 mA | YES | BOOST | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 Minus Pins 14, 15 | SOIC-16/14 | 14 | 751K-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | |||||
|
MC33368DR2G
onsemi
|
$1.5657 | Yes | End Of Life | 14.5 V | 16 V | 10 V | 10 mA | YES | BOOST | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G14 | e3 | Not Qualified | 1 | 125 °C | -25 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ONSEMI | SOIC 16 Minus Pins 14, 15 | SOIC-16/14 | 14 | 751K-01 | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||
|
MC33368DR2
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 14.5 V | 5 V | 16 V | 9 V | 1.5 A | 8.5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33368D
Motorola Semiconductor Products
|
Check for Price | No | Transferred | 14.5 V | 5 V | 16 V | 9 V | 1.5 A | 8.5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOP, SOP16,.25 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
MC33368D
Motorola Mobility LLC
|
Check for Price | Transferred | 14.5 V | 5 V | 16 V | 9 V | 1.5 A | 8.5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC33368DR2
Freescale Semiconductor
|
Check for Price | No | Obsolete | YES | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 125 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP16,.25 | unknown | |||||||||||||||||||||||||||
|
MC33368D
onsemi
|
Check for Price | No | Obsolete | 14.5 V | 16 V | 10 V | 10 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -25 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, SO-16/14 | 14 | not_compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
|
MC33368DR2
Rochester Electronics LLC
|
Check for Price | No | No | Active | 14.5 V | 16 V | 10 V | 10 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | OTHER | R-PDSO-G14 | e0 | NOT SPECIFIED | 125 °C | -25 °C | 240 | 30 | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ROCHESTER ELECTRONICS LLC | SOIC | PLASTIC, SO-16/14 | 14 | unknown | ||||||||||||
|
MC33368DR2
Motorola Mobility LLC
|
Check for Price | Transferred | 14.5 V | 5 V | 16 V | 9 V | 1.5 A | 8.5 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G16 | e0 | Not Qualified | 85 °C | -25 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | MOTOROLA INC | SOIC | SOP, SOP16,.25 | 16 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
MC33368DR2
onsemi
|
Check for Price | No | Obsolete | 14.5 V | 16 V | 10 V | 10 mA | YES | SINGLE | POWER FACTOR CONTROLLER | CURRENT-MODE | PULSE WIDTH MODULATION | 1 | CMOS | OTHER | R-PDSO-G14 | e0 | Not Qualified | 1 | 125 °C | -25 °C | 235 | 14 | PLASTIC/EPOXY | SOP | SOP14/16,.25 | RECTANGULAR | SMALL OUTLINE | YES | TIN LEAD | GULL WING | 1.27 mm | DUAL | 3.9 mm | 9.9 mm | 1.75 mm | ON SEMICONDUCTOR | SOIC | PLASTIC, SO-16/14 | 14 | not_compliant | EAR99 | 8542.39.00.01 |