Part Details for MC33368DR2G by onsemi
Overview of MC33368DR2G by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC33368DR2G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45J1197
|
Newark | Ic, power Factor Controller, cmos, sop,14Pin Rohs Compliant: Yes |Onsemi MC33368DR2G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
|
Rochester Electronics | Power Factor Controller, Current-mode, 0.01A, CMOS, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 8725 |
|
$1.2900 / $1.5200 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 16250 |
|
RFQ | |
|
Sense Electronic Company Limited | SOP14 | 785 |
|
RFQ | |
|
Wuhan P&S | High Voltage Power Factor Controller Min Qty: 1 | 12500 |
|
$1.4600 / $3.0100 | Buy Now |
Part Details for MC33368DR2G
MC33368DR2G CAD Models
MC33368DR2G Part Data Attributes:
|
MC33368DR2G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC33368DR2G
onsemi
Power Factor Controller (PFC), High Voltage, SOIC 16 Minus Pins 14, 15, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 Minus Pins 14, 15 | |
Package Description | SOIC-16/14 | |
Pin Count | 14 | |
Manufacturer Package Code | 751K-01 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Analog IC - Other Type | POWER FACTOR CONTROLLER | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 16 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 14.5 V | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP14/16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Surface Mount | YES | |
Switcher Configuration | BOOST | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MC33368DR2G
This table gives cross-reference parts and alternative options found for MC33368DR2G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC33368DR2G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC33368DR2 | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | onsemi | MC33368DR2G vs MC33368DR2 |
MC33368D | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | onsemi | MC33368DR2G vs MC33368D |
MC33368DR2 | 1.5A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC33368DR2G vs MC33368DR2 |
MC33368DR2 | 0.01A POWER FACTOR CONTROLLER, PDSO14, PLASTIC, SO-16/14 | Rochester Electronics LLC | MC33368DR2G vs MC33368DR2 |
MC33368D | 1.5A POWER FACTOR CONTROLLER, PDSO16, SOIC-16 | Motorola Mobility LLC | MC33368DR2G vs MC33368D |