-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hex Level Shifter, SOIC 16 LEAD, 48-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J5489
|
Newark | Hex Ttl Level Shifter, Soic-16, No. Of Inputs:1Inputs, Output Current:8.8Ma, Propagation Delay:275Ns, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Msl:- Rohs Compliant: Yes |Onsemi MC14504BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 618 |
|
$0.3410 / $0.9390 | Buy Now |
DISTI #
92K6880
|
Newark | 4000 Cmos, Smd, 4504, Soic16, 15V, No. Of Inputs:6, Output Current:8.8Ma, Propagation Delay:160Ns, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:3V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operating Rohs Compliant: Yes |Onsemi MC14504BDG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 479 |
|
$0.3770 / $0.9750 | Buy Now |
DISTI #
MC14504BDGOS-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16SOIC Min Qty: 1 Lead time: 9 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3059 / $0.8800 | Buy Now |
DISTI #
MC14504BDG
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Tape and Reel (Alt: MC14504BDG) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 44 |
|
$0.2889 / $0.3448 | Buy Now |
DISTI #
MC14504BDG
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Tape and Reel (Alt: MC14504BDG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1867 / $0.2229 | Buy Now |
DISTI #
MC14504BDG
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Tape and Reel (Alt: MC14504BDG) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.2889 / $0.3448 | Buy Now |
DISTI #
71J5489
|
Avnet Americas | Voltage Level Shifter CMOS/TTL to CMOS 16-Pin SOIC Rail - Bulk (Alt: 71J5489) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 4 Days Container: Bulk | 90 Partner Stock |
|
$0.4890 / $0.9390 | Buy Now |
DISTI #
863-MC14504BDG
|
Mouser Electronics | Translation - Voltage Levels Hex Shifter TTL/CMOS or CMOS/CMOS RoHS: Compliant | 2633 |
|
$0.3040 / $0.8800 | Buy Now |
|
Future Electronics | MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 48 Package Multiple: 48 Container: Tube | 10032Tube |
|
$0.3000 / $0.3600 | Buy Now |
|
Future Electronics | MC14504B Series Hex Level Shifter for TTL to CMOS/CMOS to CMOS - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2160 Package Multiple: 48 Container: Tube | 0Tube |
|
$0.3000 / $0.3600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC14504BDG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC14504BDG
onsemi
Hex Level Shifter, SOIC 16 LEAD, 48-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC 16 LEAD | |
Package Description | SOIC-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751B-05 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 27 Weeks, 4 Days | |
Date Of Intro | 1994-01-01 | |
Samacsys Manufacturer | onsemi | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 6 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for MC14504BDG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BDG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BM96 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDG vs CD4504BM96 |
NLV14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14504BDG vs NLV14504BDG |
MC14504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14504BDG vs MC14504BD |
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14504BDG vs MC14504BDR2 |
HCF4504BM1 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, MICRO, SO-16 | STMicroelectronics | MC14504BDG vs HCF4504BM1 |
CD4504BM | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDG vs CD4504BM |