-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-14150-1-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4397 In Stock |
|
$0.1423 / $0.5000 | Buy Now |
DISTI #
595-CD4504BM96
|
Mouser Electronics | Translation - Voltage Levels Hex Voltage RoHS: Compliant | 7413 |
|
$0.1450 / $0.5100 | Buy Now |
|
Quest Components | TTL-TO-CMOS TRANSLATOR, 16 Pin, Plastic, SOP | 89 |
|
$0.2280 / $0.3420 | Buy Now |
|
Quest Components | TTL-TO-CMOS TRANSLATOR, 16 Pin, Plastic, SOP | 8 |
|
$0.4932 / $0.6165 | Buy Now |
|
Ameya Holding Limited | HEX VOLTAGE-LEVEL SHIFTER FOR TTL-CMOS | 20 |
|
RFQ | |
|
Chip-Germany GmbH | RoHS: Compliant Container: Reel | 85 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | IC TRNSLTR UNIDIRECTIONAL 16SOIC | 2919 |
|
$0.2118 / $0.4414 | Buy Now |
|
LCSC | 5V15V 1 6 5V15V SOIC-16 Translators / Level Shifters ROHS | 2919 |
|
$0.1842 / $0.3838 | Buy Now |
|
Sense Electronic Company Limited | SOP16 | 3101 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4504BM96
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4504BM96
Texas Instruments
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4504BM96. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BM96, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD4504BM96 vs MC14504BDR2 |
MC14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE | onsemi | CD4504BM96 vs MC14504BDG |
MC14504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | CD4504BM96 vs MC14504BD |
NLV14504BDR2G | Hex Level Shifter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | CD4504BM96 vs NLV14504BDR2G |
CD4504BM | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | CD4504BM96 vs CD4504BM |
MC14504BDR2G | Hex Level Shifter, SOIC 16 LEAD, 2500-REEL | onsemi | CD4504BM96 vs MC14504BDR2G |