-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36AJ8556
|
Newark | Logic, Hex Volt-Lvl Shifter, 16Soic, No. Of Inputs:6, Output Current:6.8Ma, Propagation Delay:140Ns, No. Of Pins:16Pins, Logic Case Style:Soic, Supply Voltage Min:5V, Supply Voltage Max:18V, Operating Temperature Min:-55°C, Operatingrohs Compliant: Yes |TEXAS INSTRUMENTS CD4504BM Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.2500 / $1.6500 | Buy Now |
DISTI #
296-25959-5-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Tube |
1288 In Stock |
|
$0.4581 / $1.1400 | Buy Now |
DISTI #
2156-CD4504BM-ND
|
DigiKey | IC TRANSLATOR UNIDIR 16SOIC Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
924 In Stock |
|
$0.4900 | Buy Now |
DISTI #
595-CD4504BM
|
Mouser Electronics | Translation - Voltage Levels CMOS Hex Voltage- Level Shifter RoHS: Compliant | 3410 |
|
$0.4470 / $0.7800 | Buy Now |
DISTI #
J56:1989_00097611
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 6 Weeks Date Code: 2208 | Europe - 480 |
|
$0.4052 / $0.5291 | Buy Now |
DISTI #
V99:2348_07241306
|
Arrow Electronics | Voltage Level Shifter CMOS/TTL to CMOS 6-CH Unidirectional 16-Pin SOIC Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2003 | Americas - 154 |
|
$0.4237 / $0.4379 | Buy Now |
|
Quest Components | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16 | 167 |
|
$0.4439 / $0.9513 | Buy Now |
|
Rochester Electronics | CD4504B CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation RoHS: Compliant Status: Active Min Qty: 1 | 924 |
|
$0.4227 / $0.4973 | Buy Now |
DISTI #
CD4504BM
|
TME | IC: digital, level shifter, Ch: 6, CMOS, 5÷18VDC, SMD, SO16, CD4000 Min Qty: 1 | 965 |
|
$0.5687 / $1.0982 | Buy Now |
|
Ameya Holding Limited | IC: digital, hex,level shifter, Channels: 6, CMOS, SMD, SO16 | 75769 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CD4504BM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CD4504BM
Texas Instruments
CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | SOIC | |
Package Description | GREEN, PLASTIC, MS-012AC, SOIC-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Delay-Max | 550 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e4 | |
Length | 9.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 6 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | PUSH-PULL | |
Output Latch or Register | NONE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max | 0.018 mA | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for CD4504BM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD4504BM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4504BM96 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | CD4504BM vs CD4504BM96 |
MC14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE | onsemi | CD4504BM vs MC14504BDG |
NLV14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | CD4504BM vs NLV14504BDG |
MC14504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | CD4504BM vs MC14504BD |
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | CD4504BM vs MC14504BDR2 |
HCF4504BM1 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, MICRO, SO-16 | STMicroelectronics | CD4504BM vs HCF4504BM1 |