Part Details for MC14504BDR2 by Motorola Mobility LLC
Overview of MC14504BDR2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC14504BDR2
MC14504BDR2 CAD Models
MC14504BDR2 Part Data Attributes:
|
MC14504BDR2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MC14504BDR2
Motorola Mobility LLC
HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Delay-Max | 370 ns | |
Input Characteristics | STANDARD | |
Interface IC Type | TTL/CMOS TO CMOS TRANSLATOR | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Number of Bits | 1 | |
Number of Functions | 6 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 18 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for MC14504BDR2
This table gives cross-reference parts and alternative options found for MC14504BDR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC14504BDR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE | onsemi | MC14504BDR2 vs MC14504BDG |
NLV14504BDG | Hex Level Shifter, SOIC 16 LEAD, 48-TUBE, Automotive Qualified | onsemi | MC14504BDR2 vs NLV14504BDG |
MC14504BDR2 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | onsemi | MC14504BDR2 vs MC14504BDR2 |
CD4504BME4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDR2 vs CD4504BME4 |
CD4504BM96 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDR2 vs CD4504BM96 |
NLV14504BDR2G | Hex Level Shifter, SOIC 16 LEAD, 2500-REEL, Automotive Qualified | onsemi | MC14504BDR2 vs NLV14504BDR2G |
CD4504BM96E4 | CMOS Hex Voltage-Level Shifter for TTL-to-CMOS or CMOS-to-CMOS Operation 16-SOIC -55 to 125 | Texas Instruments | MC14504BDR2 vs CD4504BM96E4 |
MC14504BD | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | MC14504BDR2 vs MC14504BD |
HCF4504BM1 | HEX TTL/CMOS TO CMOS TRANSLATOR, TRUE OUTPUT, PDSO16, MICRO, SO-16 | STMicroelectronics | MC14504BDR2 vs HCF4504BM1 |