Part Details for MB1S by HY Electronic Corp
Overview of MB1S by HY Electronic Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MB1S
MB1S CAD Models
MB1S Part Data Attributes
|
MB1S
HY Electronic Corp
Buy Now
Datasheet
|
Compare Parts:
MB1S
HY Electronic Corp
Bridge Rectifier Diode
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | HY ELECTRONIC CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for MB1S
This table gives cross-reference parts and alternative options found for MB1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB1S | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB1S vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1S vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB1S vs MB1S |
MB1S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1S vs MB1S-T3 |
MB1S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB1S vs MB1S |
MB1S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB1S vs MB1S-T3 |
MB1S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB1S vs MB1S_NL |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB1S vs MB1S |
MB1S-BP | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB1S vs MB1S-BP |
MB1S-G | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, GREEN, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB1S vs MB1S-G |