There are no models available for this part yet.
Overview of HD01 by Vishay Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 5 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-HWPHD01LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2LP+12S+2LP PF, Right Angle, Header. | |
10106269-HWPHD01LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2LP+8S PF, Vertical, Receptacle. |
CAD Models for HD01 by Vishay Semiconductors
Part Data Attributes for HD01 by Vishay Semiconductors
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY TELEFUNKEN
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G4
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
500 µA
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for HD01
This table gives cross-reference parts and alternative options found for HD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD01-7-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD01 vs HD01-7-F |
HD01 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, DIP-4 | Diodes Incorporated | HD01 vs HD01 |
B1S | Bridge Rectifier Diode, | Surge Components Inc | HD01 vs B1S |
B1S | Bridge Rectifier Diode, 0.5A, 100V V(RRM) | Formosa Microsemi Co Ltd | HD01 vs B1S |
HD01-T | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, ROHS COMPLIANT, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD01 vs HD01-T |
Related Parts for HD01
-
HFA15TB60SPBFRectifier Diodes
-
C1206C106J4RACTUFixed Capacitors
-
BBL-118-T-EHeaders and Edge Type Connectors
-
1720033Terminals and Terminal Blocks
-
HLA271-73Toggle Switches
-
HFA-030CTransient Suppressors
-
R5F21284SNSPMicrocontrollers
-
HIP6303CBSwitching Regulator or Controllers
-
HF81GS-ZOther Analog ICs