Part Details for HD01 by Lite-On Semiconductor Corporation
Overview of HD01 by Lite-On Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106263-HWPHD01LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2LP+12S+2LP PF, Right Angle, Header. | |
10106269-HWPHD01LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 2LP+8S PF, Vertical, Receptacle. |
Price & Stock for HD01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
ComSIT USA | 0.8A SURFACE MOUNT GLASS PASSIVATED BRIDGE RECTIFIER Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ |
Part Details for HD01
HD01 CAD Models
HD01 Part Data Attributes
|
HD01
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
HD01
Lite-On Semiconductor Corporation
Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, HDDF, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LITE-ON SEMICONDUCTOR CORP | |
Package Description | PLASTIC, HDDF, 4 PIN | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.8 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 255 | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HD01
This table gives cross-reference parts and alternative options found for HD01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HD01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB1S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | HD01 vs MB1S_NL |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | HD01 vs MB1S |
MB1S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | HD01 vs MB1S |
SLDB102S | Bridge Rectifier Diode, 1 Phase, 1A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SLDBS, 4 PIN | Rectron Semiconductor | HD01 vs SLDB102S |
HD01-7-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD01 vs HD01-7-F |
HD01-T-F | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, LEAD FREE, MINIATURE, PLASTIC, MINIDIP-4 | Diodes Incorporated | HD01 vs HD01-T-F |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | HD01 vs MB1S |
MB1S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | HD01 vs MB1S-T3 |
B1S | Bridge Rectifier Diode, 0.5A, 100V V(RRM) | Formosa Microsemi Co Ltd | HD01 vs B1S |
MB1S | Bridge Rectifier Diode | HY Electronic Corp | HD01 vs MB1S |