Part Details for MB1S by onsemi
Overview of MB1S by onsemi
- Distributor Offerings: (27 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MB1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M8816
|
Newark | Bridge Rectifier Diode, Single, 100 V, 500 Ma, Soic, 1 V, 4 Rohs Compliant: Yes |Onsemi MB1S RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 16090 |
|
$0.1520 / $0.5430 | Buy Now |
DISTI #
27AC8340
|
Newark | Br Soic4 Gppn 0.5A 100V Rohs Compliant: Yes |Onsemi MB1S RoHS: Compliant Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$6.0300 / $6.3300 | Buy Now |
DISTI #
MB1SCT-ND
|
DigiKey | BRIDGE RECT 1PH 100V 500MA 4SOIC Min Qty: 1 Lead time: 18 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
47401 In Stock |
|
$0.1079 / $0.6500 | Buy Now |
DISTI #
MB1S
|
Avnet Americas | Bridge Rectifier, Single Phase, 100 V, 500 mA, 1 V, WSOIC, 4 Pins - Tape and Reel (Alt: MB1S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1070 / $0.1277 | Buy Now |
DISTI #
MB1S
|
Avnet Americas | Bridge Rectifier, Single Phase, 100 V, 500 mA, 1 V, WSOIC, 4 Pins - Tape and Reel (Alt: MB1S) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$0.1070 / $0.1277 | Buy Now |
DISTI #
512-MB1S
|
Mouser Electronics | Bridge Rectifiers 0.5A Bridge RoHS: Compliant | 107639 |
|
$0.1070 / $0.5000 | Buy Now |
DISTI #
E02:0323_00844582
|
Arrow Electronics | Diode Rectifier Bridge Single 100V 0.5A 4-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2426 | Europe - 27000 |
|
$0.1073 / $0.1089 | Buy Now |
DISTI #
V36:1790_06302314
|
Arrow Electronics | Diode Rectifier Bridge Single 100V 0.5A 4-Pin SOIC N T/R Min Qty: 3000 Package Multiple: 3000 Lead time: 18 Weeks Date Code: 2411 | Americas - 9000 |
|
$0.1045 / $0.1190 | Buy Now |
DISTI #
V72:2272_06302314
|
Arrow Electronics | Diode Rectifier Bridge Single 100V 0.5A 4-Pin SOIC N T/R Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2143 Container: Cut Strips | Americas - 1 |
|
$0.1202 | Buy Now |
|
Future Electronics | MB1S Series 100 V 0.5 A 5 uA Surface Mount Bridge Rectifier - SOIC-4 RoHS: Compliant pbFree: Yes Min Qty: 9000 Package Multiple: 3000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.1050 / $0.1130 | Buy Now |
Part Details for MB1S
MB1S CAD Models
MB1S Part Data Attributes
|
MB1S
onsemi
Buy Now
Datasheet
|
Compare Parts:
MB1S
onsemi
0.5A Bridge Rectifier, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-4 | |
Manufacturer Package Code | 751EP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | onsemi | |
Breakdown Voltage-Min | 100 V | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 35 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 1.4 W | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 5 µA | |
Reverse Test Voltage | 100 V | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MB1S
This table gives cross-reference parts and alternative options found for MB1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB1S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1S vs MB1S-T3 |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1S vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB1S vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB1S vs MB1S |
MB1S-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB1S vs MB1S-H |
MB1S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB1S vs MB1S_NL |
MB1S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB1S vs MB1S-T3 |