There are no models available for this part yet.
Overview of MB1S-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 7 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
CAD Models for MB1S-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
Part Data Attributes for MB1S-T3 by Sangdest Microelectronics (Nanjing) Co Ltd
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SANGDEST MICROELECTRONICS (NANJING) CO LTD
|
Package Description
|
R-PDSO-G4
|
Reach Compliance Code
|
unknown
|
Breakdown Voltage-Min
|
100 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
R-PDSO-G4
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
30 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Output Current-Max
|
0.8 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Alternate Parts for MB1S-T3
This table gives cross-reference parts and alternative options found for MB1S-T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MB1S-T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB1S | 0.5A Bridge Rectifier, 3000-REEL | onsemi | MB1S-T3 vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | MB1S-T3 vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB1S-T3 vs MB1S |
MB1S | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, PLASTIC, MBS-1, 4 PIN | Micro Commercial Components | MB1S-T3 vs MB1S |
MB1S-H | Bridge Rectifier Diode, | Formosa Microsemi Co Ltd | MB1S-T3 vs MB1S-H |
MB1S_NL | Bridge Rectifier Diode, 1 Phase, 0.5A, 100V V(RRM), Silicon, SOIC-4 | Fairchild Semiconductor Corporation | MB1S-T3 vs MB1S_NL |
MB1S-T3 | Bridge Rectifier Diode, 1 Phase, 0.8A, 100V V(RRM), Silicon, PLASTIC, MB-S, 4 PIN | Sensitron Semiconductors | MB1S-T3 vs MB1S-T3 |