Drivers And Interfaces
MAX3238IPWRQ1
Texas Instruments
Description: Automotive Catalog 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP -40 to 85

Overview of MAX3238IPWRQ1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

CAD Models for MAX3238IPWRQ1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MAX3238IPWRQ1 by Texas Instruments

MAX3238IPWRQ1
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
TSSOP, TSSOP28,.25
Pin Count
28
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
ALSO OPERATES AT 5V SUPPLY
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
Length
9.7 mm
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.0016 A
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
Receiver Number of Bits
3
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
BIPOLAR
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
4.4 mm
Want to compare parts?
  1. MAX3238IPWRQ1
    Texas Instruments
    Automotive Catalog 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP -40 to 85
    VS

Alternate Parts for MAX3238IPWRQ1

This table gives cross-reference parts and alternative options found for MAX3238IPWRQ1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238IPWRQ1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SP3238EEEY Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-153AE, TSSOP-28 Sipex Corporation MAX3238IPWRQ1 vs SP3238EEEY
MAX3238IPWG4Q1 Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWRQ1 vs MAX3238IPWG4Q1
ICL3238EIV TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 Intersil Corporation MAX3238IPWRQ1 vs ICL3238EIV
MAX3238IPWRE4 3-V to 5.5-V Multichannel RS-232 Line Driver/Receiver 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWRQ1 vs MAX3238IPWRE4
ICL3238EIV-T TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 Rochester Electronics LLC MAX3238IPWRQ1 vs ICL3238EIV-T
SP3238ECY Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 Sipex Corporation MAX3238IPWRQ1 vs SP3238ECY
SP3238EEEY Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 Exar Corporation MAX3238IPWRQ1 vs SP3238EEEY
SP3238CY/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, TSSOP-28 Exar Corporation MAX3238IPWRQ1 vs SP3238CY/TR
SP3238EEY-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 MaxLinear Inc MAX3238IPWRQ1 vs SP3238EEY-L
MAX3238IPWQ1 Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWRQ1 vs MAX3238IPWQ1
Part Number Description Manufacturer Compare
MAX3237EIRHBR TRIPLE LINE TRANSCEIVER, QCC32, QFN-32 Texas Instruments MAX3238IPWRQ1 vs MAX3237EIRHBR
MAX3238EEAI+ Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, 5.30 MM, 0.65 MM PITCH, SSOP-28 Maxim Integrated Products MAX3238IPWRQ1 vs MAX3238EEAI+
ICL3238ECV TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 Intersil Corporation MAX3238IPWRQ1 vs ICL3238ECV
SP3238CA-L Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, LEAD FREE, PLASTIC, SSOP-28 Exar Corporation MAX3238IPWRQ1 vs SP3238CA-L
SP3238EECA/TR Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, CMOS, PDSO28, MO-150AH, SSOP-28 Exar Corporation MAX3238IPWRQ1 vs SP3238EECA/TR
ST3237ECPR TRIPLE LINE TRANSCEIVER, PDSO28, SSOP-28 STMicroelectronics MAX3238IPWRQ1 vs ST3237ECPR
TRS3237ECDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments MAX3238IPWRQ1 vs TRS3237ECDBR
ICL3217EIBZ-T Low Power, +3V To +5.5V, 250kbps, RS-232 Transmitters/Receivers; SOIC24, SSOP24; Temp Range: See Datasheet Intersil Corporation MAX3238IPWRQ1 vs ICL3217EIBZ-T
SP3238EEEY Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 Exar Corporation MAX3238IPWRQ1 vs SP3238EEEY
TRS3238ECDBR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments MAX3238IPWRQ1 vs TRS3238ECDBR

Related Parts for MAX3238IPWRQ1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3238IPWRQ1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3238IPWRQ1 by Texas Instruments

  • Please alert me when MAX3238IPWRQ1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3238IPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3238IPWRQ1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3238IPWRQ1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3238IPWRQ1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3238IPWRQ1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: