Part Details for ICL3238ECV by Intersil Corporation
Overview of ICL3238ECV by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ICL3238ECV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-ICL3238ECV-ND
|
DigiKey | IC TRANSCEIVER FULL 5/3 28TSSOP Min Qty: 290 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2265 In Stock |
|
$1.0400 | Buy Now |
|
Rochester Electronics | RS-232 Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2265 |
|
$0.8896 / $1.0500 | Buy Now |
Part Details for ICL3238ECV
ICL3238ECV CAD Models
ICL3238ECV Part Data Attributes
|
ICL3238ECV
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
ICL3238ECV
Intersil Corporation
TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SSOP | |
Package Description | PLASTIC, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Differential Output | NO | |
Driver Number of Bits | 5 | |
Input Characteristics | SCHMITT TRIGGER | |
Interface IC Type | LINE TRANSCEIVER | |
Interface Standard | EIA-232; TIA-232; V.24; V.28 | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 10 V | |
Output Low Current-Max | 0.001 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Receiver Number of Bits | 3 | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 1 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for ICL3238ECV
This table gives cross-reference parts and alternative options found for ICL3238ECV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ICL3238ECV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX3238EIPWR | 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ICL3238ECV vs MAX3238EIPWR |
ICL3238EIV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, MO-153AE, TSSOP-28 | Rochester Electronics LLC | ICL3238ECV vs ICL3238EIV-T |
SN65C3238PWR | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ICL3238ECV vs SN65C3238PWR |
ICL3238ECV-T | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | ICL3238ECV vs ICL3238ECV-T |
MAX3238IPWQ1 | Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ICL3238ECV vs MAX3238IPWQ1 |
SN65C3238PWRG4 | TRIPLE LINE TRANSCEIVER, PDSO28, GREEN, PLASTIC, TSSOP-28 | Texas Instruments | ICL3238ECV vs SN65C3238PWRG4 |
SP3238EEY | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 | Sipex Corporation | ICL3238ECV vs SP3238EEY |
ICL3238EIV | TRIPLE LINE TRANSCEIVER, PDSO28, PLASTIC, TSSOP-28 | Intersil Corporation | ICL3238ECV vs ICL3238EIV |
SP3238EEEY | Line Transceiver, 3 Func, 5 Driver, 3 Rcvr, PDSO28, MO-153AE, TSSOP-28 | Exar Corporation | ICL3238ECV vs SP3238EEEY |
SN65C3238PW | 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 | Texas Instruments | ICL3238ECV vs SN65C3238PW |