Drivers And Interfaces
MAX3238IPWG4Q1
Texas Instruments
Description: Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85

Overview of MAX3238IPWG4Q1 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for MAX3238IPWG4Q1 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
DISTI # 595-MAX3238IPWG4Q1
Mouser Electronics RS-232 Interface IC 3-5.5V Multich RS232 Line Driver/Rcvr RoHS: Compliant 16
  • 1 $4.2400
  • 10 $3.8100
  • 100 $3.1200
  • 250 $2.9600
  • 500 $2.6600
  • 1,000 $2.2400
  • 2,000 $2.1300
$2.1300 / $4.2400 Buy Now

CAD Models for MAX3238IPWG4Q1 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MAX3238IPWG4Q1 by Texas Instruments

MAX3238IPWG4Q1
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SSOP
Package Description
GREEN, PLASTIC, TSSOP-28
Pin Count
28
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Additional Feature
CAN ALSO OPERATE WITH 5V SUPPLY
Differential Output
NO
Driver Number of Bits
5
High Level Input Current-Max
0.000001 A
Input Characteristics
SCHMITT TRIGGER
Interface IC Type
LINE TRANSCEIVER
Interface Standard
EIA-232-F; TIA-232-F; V.28
JESD-30 Code
R-PDSO-G28
JESD-609 Code
e4
Length
9.7 mm
Moisture Sensitivity Level
1
Number of Functions
3
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Out Swing-Min
10 V
Output Low Current-Max
0.000001 A
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
TSSOP
Package Equivalence Code
TSSOP28,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Receiver Number of Bits
3
Screening Level
AEC-Q100
Seated Height-Max
1.2 mm
Supply Current-Max
2 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3.3 V
Supply Voltage1-Max
5.5 V
Supply Voltage1-Min
4.5 V
Supply Voltage1-Nom
5 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Width
4.4 mm
Want to compare parts?
  1. MAX3238IPWG4Q1
    Texas Instruments
    Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85
    VS

Alternate Parts for MAX3238IPWG4Q1

This table gives cross-reference parts and alternative options found for MAX3238IPWG4Q1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX3238IPWG4Q1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN75C3238PWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs SN75C3238PWR
MAX3238CPWR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs MAX3238CPWR
SN75C3238PW 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs SN75C3238PW
MAX3238IPWQ1 Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs MAX3238IPWQ1
SN65C3238PWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs SN65C3238PWR
MAX3238IPWR 3- to 5.5-V multichannel 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs MAX3238IPWR
MAX3238IPWRG4Q1 Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs MAX3238IPWRG4Q1
MAX3238ECPWR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs MAX3238ECPWR
Part Number Description Manufacturer Compare
SN75C3238DWR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-SOIC 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs SN75C3238DWR
MAX3237EEAI+T ±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3238IPWG4Q1 vs MAX3237EEAI+T
MAX3238IPWQ1 Automotive 3- to 5.5-V 250kbps RS-232 line driver/receiver with +/-15-kV ESD protection 28-TSSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs MAX3238IPWQ1
MAX3238CAI+ +3.0V to +5.5V, 1µA, Up to 250kbps, True RS-232 Transceiver with AutoShutdown Plus, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3238IPWG4Q1 vs MAX3238CAI+
MAX3237CAI+T 3.0V to 5.5V, Low-Power, Up to 1Mbps, True RS-232 Transceivers, 28-SSOP-5.3_MM, 28 Pins, 0 to 70C Analog Devices Inc MAX3238IPWG4Q1 vs MAX3237CAI+T
MAX3237ECDB 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs MAX3237ECDB
MAX3238ECPWR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-TSSOP 0 to 70 Texas Instruments MAX3238IPWG4Q1 vs MAX3238ECPWR
SN65C3238EDBR 3- to 5.5-V multichannel 1Mbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs SN65C3238EDBR
MAX3238EIDBR 3- to 5.5-V multichannel 400kbps RS-232 line driver/receiver with +/-15-kV IEC-ESD protection 28-SSOP -40 to 85 Texas Instruments MAX3238IPWG4Q1 vs MAX3238EIDBR
MAX3248EEAI+ +3.0V to +5.5V, 10nA, 250kbps RS-232 Transceivers with ±15kV ESD-Protected I/O and Logic Pins, 28-SSOP-5.3_MM, 28 Pins, -40 to 85C Analog Devices Inc MAX3238IPWG4Q1 vs MAX3248EEAI+

Related Parts for MAX3238IPWG4Q1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MAX3238IPWG4Q1 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MAX3238IPWG4Q1 by Texas Instruments

  • Please alert me when MAX3238IPWG4Q1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MAX3238IPWG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MAX3238IPWG4Q1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MAX3238IPWG4Q1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MAX3238IPWG4Q1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MAX3238IPWG4Q1 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: