Part Details for CLC007AJE/NOPB by Texas Instruments
Overview of CLC007AJE/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for CLC007AJE/NOPB
CLC007AJE/NOPB CAD Models
CLC007AJE/NOPB Part Data Attributes:
|
CLC007AJE/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CLC007AJE/NOPB
Texas Instruments
LINE DRIVER, PDSO8, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATION WITH-5.2V OPTION ALSO AVAILABLE | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | OPEN-EMITTER | |
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm |
Alternate Parts for CLC007AJE/NOPB
This table gives cross-reference parts and alternative options found for CLC007AJE/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CLC007AJE/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CLC007AJE | LINE DRIVER, PDSO8, SOIC-8 | Texas Instruments | CLC007AJE/NOPB vs CLC007AJE |
CLC007BM | Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85 | Texas Instruments | CLC007AJE/NOPB vs CLC007BM |
CLC007AJE-TR9 | Line Driver, 1 Func, 1 Driver, ECL, PDSO8, | Comlinear Corporation | CLC007AJE/NOPB vs CLC007AJE-TR9 |
CLC007BMX/NOPB | Serial Digital Cable Driver with Dual Complementary Outputs 8-SOIC -40 to 85 | Texas Instruments | CLC007AJE/NOPB vs CLC007BMX/NOPB |
CLC007BM | LINE DRIVER, PDSO8, SOIC-8 | Rochester Electronics LLC | CLC007AJE/NOPB vs CLC007BM |
CLC007AJE-TR13 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007AJE/NOPB vs CLC007AJE-TR13 |
CLC007BM | IC LINE DRIVER, PDSO8, SOIC-8, Line Driver or Receiver | National Semiconductor Corporation | CLC007AJE/NOPB vs CLC007BM |
CLC007AJE-TR13/NOPB | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007AJE/NOPB vs CLC007AJE-TR13/NOPB |
CLC007AJE-TR9 | LINE DRIVER, PDSO8, 0.150 INCH, PLASTIC, SOIC-8 | Texas Instruments | CLC007AJE/NOPB vs CLC007AJE-TR9 |