Part Details for MAX256ASA+ by Maxim Integrated Products
Overview of MAX256ASA+ by Maxim Integrated Products
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MAX256ASA+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y9332
|
Newark | Transfrmr H-Bridge Driver, -40To125Deg C, Ic Function:Transformer Driver, Supply Voltage Min:3V, Supply Voltage Max:5.5V, Ic Package Type:Hsoic, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:125°C Rohs Compliant: Yes |Maxim Integrated/analog Devices MAX256ASA+ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 172 |
|
$7.2800 / $11.1700 | Buy Now |
DISTI #
MAX256ASA+-ND
|
DigiKey | IC HALF BRIDGE DRIVER 1A 8SOIC Min Qty: 1 Lead time: 24 Weeks Container: Tube |
1436 In Stock |
|
$6.0948 / $10.7400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$8.9600 | Buy Now |
|
Bristol Electronics | 264 |
|
RFQ | ||
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, BICMOS, PDSO8 | 5 |
|
$6.8513 / $13.7025 | Buy Now |
|
Quest Components | LINE DRIVER, 1 FUNC, 1 DRIVER, BICMOS, PDSO8 | 2 |
|
$8.0000 / $12.0000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 659 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 20 |
|
$3.2500 / $5.0000 | Buy Now |
Part Details for MAX256ASA+
MAX256ASA+ CAD Models
MAX256ASA+ Part Data Attributes
|
MAX256ASA+
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
MAX256ASA+
Maxim Integrated Products
Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MAXIM INTEGRATED PRODUCTS INC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-012, SOP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Driver Number of Bits | 1 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.89 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 1.68 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
Alternate Parts for MAX256ASA+
This table gives cross-reference parts and alternative options found for MAX256ASA+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MAX256ASA+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX256ASA-T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Maxim Integrated Products | MAX256ASA+ vs MAX256ASA-T |
MAX256ASA+T | 3W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX256ASA+ vs MAX256ASA+T |
MAX256ASA+T | Line Driver, 1 Func, 1 Driver, BICMOS, PDSO8, 0.150 INCH, MS-012, SOP-8 | Maxim Integrated Products | MAX256ASA+ vs MAX256ASA+T |
MAX256ASA+ | 3W Primary-Side Transformer H-Bridge Driver for Isolated Supplies, 8-SOIC_N-150_MIL, 8 Pins, -40 to 125C | Analog Devices Inc | MAX256ASA+ vs MAX256ASA+ |
MAX256ASA/V+T | Line Driver, | Maxim Integrated Products | MAX256ASA+ vs MAX256ASA/V+T |