-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Distortion Differential ADC Driver
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 20 |
|
$3.9200 / $7.8400 | Buy Now |
|
Bristol Electronics | 1936 |
|
RFQ | ||
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 174 |
|
$4.8240 / $12.0600 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 1 |
|
$8.1900 / $9.8280 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 134 |
|
$6.2230 / $10.0914 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 16 |
|
$5.2500 / $10.5000 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 14 |
|
$8.0000 / $12.0000 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 34 |
|
$7.4370 / $12.0600 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 17 |
|
$8.0400 / $12.0600 | Buy Now |
|
Quest Components | DIFFERENTIAL AMPLIFIER, 8 Pin, Plastic, SOP | 32 |
|
$7.1685 / $10.6200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD8138AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8138AR
Analog Devices Inc
Low Distortion Differential ADC Driver
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Differential Output | YES | |
Driver Number of Bits | 1 | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE DRIVER | |
Interface Standard | GENERAL PURPOSE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.4 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD8138AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8138AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8138ARZ-R7 | LINE DRIVER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR vs AD8138ARZ-R7 |
AD8138ARZ-RL | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138AR vs AD8138ARZ-RL |
AD8138AR | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR vs AD8138AR |
AD8138AR-REEL | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR vs AD8138AR-REEL |
AD8138AR-REEL7 | Low Distortion Differential ADC Driver | Analog Devices Inc | AD8138AR vs AD8138AR-REEL7 |
AD8138AR-REEL7 | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR vs AD8138AR-REEL7 |
AD8138AR-REEL | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8138AR vs AD8138AR-REEL |
AD8138ARZ-REEL7 | LINE DRIVER, PDSO8, MS-012AA, SOIC-8 | Analog Devices Inc | AD8138AR vs AD8138ARZ-REEL7 |