Part Details for MCM6223YJ15R by Motorola Mobility LLC
Overview of MCM6223YJ15R by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Part Details for MCM6223YJ15R
MCM6223YJ15R CAD Models
MCM6223YJ15R Part Data Attributes
|
MCM6223YJ15R
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MCM6223YJ15R
Motorola Mobility LLC
128KX8 STANDARD SRAM, 15ns, PDSO44, 0.400 INCH, SOJ-44
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOJ | |
Package Description | SOJ, | |
Pin Count | 44 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.B | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 15 ns | |
Alternate Memory Width | 16 | |
JESD-30 Code | R-PDSO-J44 | |
Length | 28.58 mm | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 44 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.76 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for MCM6223YJ15R
This table gives cross-reference parts and alternative options found for MCM6223YJ15R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MCM6223YJ15R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HY62EF8100LLM-10I | Standard SRAM, 128KX8, 100ns, CMOS, PBGA48, MICRO, BGA-48 | SK Hynix Inc | MCM6223YJ15R vs HY62EF8100LLM-10I |
V62C2161024LL-55TI | Standard SRAM, 64KX16, 55ns, CMOS, PDSO44, TSOP2-44 | Mosel Vitelic Corporation | MCM6223YJ15R vs V62C2161024LL-55TI |
IS62V6416LL-70TI | Standard SRAM, 128KX8, 70ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | Integrated Silicon Solution Inc | MCM6223YJ15R vs IS62V6416LL-70TI |
PDM41532LA20TATR | Standard SRAM, 64KX16, 20ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | MCM6223YJ15R vs PDM41532LA20TATR |
MT5LC64K16D4DJ-12LTR | Standard SRAM, 64KX16, 12ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, SOJ-44 | Micron Technology Inc | MCM6223YJ15R vs MT5LC64K16D4DJ-12LTR |
K6L1016V3B-TB700 | Standard SRAM, 64KX16, 70ns, CMOS, PDSO44, 0.400 INCH, TSOP2-44 | Samsung Semiconductor | MCM6223YJ15R vs K6L1016V3B-TB700 |
PDM41532SA15TITY | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, PLASTIC, TSOP2-44 | IXYS Corporation | MCM6223YJ15R vs PDM41532SA15TITY |
HM621664HTT-15 | Standard SRAM, 64KX16, 15ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, TSOP2-44 | Hitachi Ltd | MCM6223YJ15R vs HM621664HTT-15 |
IS62UR1288SL-70BI | Standard SRAM, 128KX8, 70ns, CMOS, PBGA36, MINI, BGA-36 | Integrated Silicon Solution Inc | MCM6223YJ15R vs IS62UR1288SL-70BI |
HY63V16100AR2-25 | Standard SRAM, 128KX8, 25ns, CMOS, PDSO44, 0.400 INCH, PLASTIC, REVERSE, TSOP2-44 | SK Hynix Inc | MCM6223YJ15R vs HY63V16100AR2-25 |