Part Details for M38510/32201SEA by Texas Instruments
Overview of M38510/32201SEA by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/32201SEA
M38510/32201SEA CAD Models
M38510/32201SEA Part Data Attributes
|
M38510/32201SEA
Texas Instruments
Buy Now
|
Compare Parts:
M38510/32201SEA
Texas Instruments
LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-GDIP-T16 | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 29 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-PRF-38535 Class S | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/32201SEA
This table gives cross-reference parts and alternative options found for M38510/32201SEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/32201SEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS365AN1 | IC,BUFFER/DRIVER,SINGLE,6-BIT,LS-TTL,DIP,16PIN,PLASTIC | Texas Instruments | M38510/32201SEA vs SN74LS365AN1 |
SN74LS365ANP1 | Bus Driver, | Rochester Electronics LLC | M38510/32201SEA vs SN74LS365ANP1 |
M38510/32201BEA | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | M38510/32201SEA vs M38510/32201BEA |
SN74LS365AJ | Bus Driver, 1-Func, 6-Bit, True Output, TTL, CDIP16, | Motorola Semiconductor Products | M38510/32201SEA vs SN74LS365AJ |
M38510/32201BEA | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32201SEA vs M38510/32201BEA |
SN74LS365ANDS | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, PDIP16, 648-05 | Motorola Semiconductor Products | M38510/32201SEA vs SN74LS365ANDS |
54LS365A/BEAJC | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | M38510/32201SEA vs 54LS365A/BEAJC |
M38510/32201SEX | IC LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, CDIP16, Bus Driver/Transceiver | NXP Semiconductors | M38510/32201SEA vs M38510/32201SEX |
SN74LS365AN-00 | LS SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16 | Texas Instruments | M38510/32201SEA vs SN74LS365AN-00 |
DM54LS365AJ | Bus Driver, LS Series, 1-Func, 6-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16 | Fairchild Semiconductor Corporation | M38510/32201SEA vs DM54LS365AJ |