Part Details for M38510/10306SCX by Linear Technology
Overview of M38510/10306SCX by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/10306SCX
M38510/10306SCX CAD Models
M38510/10306SCX Part Data Attributes:
|
M38510/10306SCX
Linear Technology
Buy Now
|
Compare Parts:
M38510/10306SCX
Linear Technology
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 1 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -25 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class S | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/10306SCX
This table gives cross-reference parts and alternative options found for M38510/10306SCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/10306SCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-QMLV | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | M38510/10306SCX vs LM119J-QMLV |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | M38510/10306SCX vs M38510/11202BGX |
LM119JRQMLV | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | M38510/10306SCX vs LM119JRQMLV |
M38510/11202BPA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | M38510/10306SCX vs M38510/11202BPA |
LM119J/883 | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/10306SCX vs LM119J/883 |
5962-9679801VCA | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | M38510/10306SCX vs 5962-9679801VCA |
M38510/11202SGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | M38510/10306SCX vs M38510/11202SGX |
M38510/11202SGX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | M38510/10306SCX vs M38510/11202SGX |
M38510/11202SPX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | M38510/10306SCX vs M38510/11202SPX |
LM119J | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | M38510/10306SCX vs LM119J |