Part Details for 8601401CA by National Semiconductor Corporation
Overview of 8601401CA by National Semiconductor Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 8601401CA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 40 |
|
$6.0938 / $9.7500 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 1 |
|
$43.7873 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 32 |
|
$8.7750 / $13.0000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 12 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 1 |
|
$22.5000 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 6 |
|
$63.9968 / $67.3650 | Buy Now |
|
Quest Components | Voltage Comparator, Dual, 14 Pin, Ceramic, DIP | 18 |
|
$22.3440 / $23.5200 | Buy Now |
|
Rochester Electronics | LM119QML - High Speed Dual Comparator - Dual marked (LM119J) RoHS: Not Compliant Status: Active Min Qty: 1 | 65 |
|
$44.9100 / $52.8400 | Buy Now |
Part Details for 8601401CA
8601401CA CAD Models
8601401CA Part Data Attributes:
|
8601401CA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
8601401CA
National Semiconductor Corporation
IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.1 µA | |
Bias Current-Max (IIB) @25C | 0.5 µA | |
Input Offset Voltage-Max | 7000 µV | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 8601401CA
This table gives cross-reference parts and alternative options found for 8601401CA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 8601401CA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-QMLV | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 8601401CA vs LM119J-QMLV |
M38510/11202BPX | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 8601401CA vs M38510/11202BPX |
LM319N | Comparator, 2 Func, 10000uV Offset-Max, 80ns Response Time, BIPolar, PDIP14, DIP-14 | Fairchild Semiconductor Corporation | 8601401CA vs LM319N |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Precision Monolithics Inc | 8601401CA vs M38510/11202BGX |
M38510/11202BPX | Comparator, 2 Func, 7000uV Offset-Max, CDIP8, CERAMIC, DIP-8 | Raytheon Semiconductor | 8601401CA vs M38510/11202BPX |
LM119J/883 | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | 8601401CA vs LM119J/883 |
LM119JRQMLV | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 8601401CA vs LM119JRQMLV |
LM319N | IC DUAL COMPARATOR, 10000 uV OFFSET-MAX, 80 ns RESPONSE TIME, PDIP14, DIP-14, Comparator | National Semiconductor Corporation | 8601401CA vs LM319N |
M38510/11202SGX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | 8601401CA vs M38510/11202SGX |
5962-9679801VCX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 8601401CA vs 5962-9679801VCX |