Part Details for 5962-9679801VCX by National Semiconductor Corporation
Overview of 5962-9679801VCX by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for 5962-9679801VCX
5962-9679801VCX CAD Models
5962-9679801VCX Part Data Attributes:
|
5962-9679801VCX
National Semiconductor Corporation
Buy Now
|
Compare Parts:
5962-9679801VCX
National Semiconductor Corporation
IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.5 µA | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-GDIP-T14 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9679801VCX
This table gives cross-reference parts and alternative options found for 5962-9679801VCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679801VCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM119J-QMLV | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs LM119J-QMLV |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | 5962-9679801VCX vs M38510/11202BGX |
LM119JRQMLV | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs LM119JRQMLV |
M38510/11202BPA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs M38510/11202BPA |
LM119J/883 | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs LM119J/883 |
5962-9679801VCA | IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs 5962-9679801VCA |
M38510/11202SGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, | Precision Monolithics Inc | 5962-9679801VCX vs M38510/11202SGX |
M38510/11202SGX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs M38510/11202SGX |
M38510/11202SPX | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs M38510/11202SPX |
LM119J | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCX vs LM119J |