Filter Your Search
1 - 2 of 2 results
|
M38510/10306SCX
Linear Technology
|
Check for Price | No | No | Transferred | 7 mV | 1 µA | 2 | COMPARATOR | 15 V | -15 V | -25 V | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class S | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | LINEAR TECHNOLOGY CORP | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | ||
|
M38510/10306SCX
Analog Devices Inc
|
Check for Price | No | Obsolete | 7 mV | 1 µA | 2 | COMPARATOR | 15 V | -15 V | -25 V | 18 V | MILITARY | R-GDIP-T14 | Not Qualified | e0 | 125 °C | -55 °C | MIL-M-38510 Class S | 14 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | DUAL | ANALOG DEVICES INC | DIP, | compliant | EAR99 | 8542.39.00.01 |