Part Details for 5962-9679801VCA by National Semiconductor Corporation
Overview of 5962-9679801VCA by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Telecommunications
Automotive
Price & Stock for 5962-9679801VCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-5962-9679801VCA-ND
|
DigiKey | IC COMPARATOR 2 GEN PUR 14CDIP Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
42 In Stock |
|
$333.5600 | Buy Now |
|
Rochester Electronics | Comparator, 2 Func, 6800uV Offset-Max, 80ns Response Time, BIPolar - Dual marked (LM119J-QV) RoHS: Not Compliant Status: Active Min Qty: 1 | 42 |
|
$286.2500 / $336.7700 | Buy Now |
Part Details for 5962-9679801VCA
5962-9679801VCA CAD Models
5962-9679801VCA Part Data Attributes:
|
5962-9679801VCA
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
5962-9679801VCA
National Semiconductor Corporation
IC DUAL COMPARATOR, 3800 uV OFFSET-MAX, CDIP14, CERAMIC, DIP-14, Comparator
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Amplifier Type | COMPARATOR | |
Average Bias Current-Max (IIB) | 0.475 µA | |
Bias Current-Max (IIB) @25C | 0.475 µA | |
Input Offset Voltage-Max | 3800 µV | |
JESD-30 Code | R-CDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Type | OPEN-COLLECTOR | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Response Time-Nom | 80 ns | |
Screening Level | MIL-PRF-38535 Class V | |
Seated Height-Max | 5.08 mm | |
Supply Current-Max | 11.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 5962-9679801VCA
This table gives cross-reference parts and alternative options found for 5962-9679801VCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-9679801VCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/11202SPA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs M38510/11202SPA |
5962R9679801VCA | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs 5962R9679801VCA |
M38510/11202BGX | Comparator, 2 Func, 7000uV Offset-Max, MBCY8, METAL CAN, 8 PIN | Raytheon Semiconductor | 5962-9679801VCA vs M38510/11202BGX |
M38510/11202BGX | DUAL COMPARATOR, 7000uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN | Texas Instruments | 5962-9679801VCA vs M38510/11202BGX |
M38510/11202SPA | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9679801VCA vs M38510/11202SPA |
LM119J | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, DIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs LM119J |
M38510/11202SGA | IC DUAL COMPARATOR, 7000 uV OFFSET-MAX, MBCY8, METAL CAN, 8 PIN, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs M38510/11202SGA |
5962R9679801VCX | IC DUAL COMPARATOR, 4000 uV OFFSET-MAX, 80 ns RESPONSE TIME, CDIP14, CERDIP-14, Comparator | National Semiconductor Corporation | 5962-9679801VCA vs 5962R9679801VCX |
M38510/11202SPX | DUAL COMPARATOR, 7000uV OFFSET-MAX, CDIP8, CERAMIC, DIP-8 | Texas Instruments | 5962-9679801VCA vs M38510/11202SPX |
M38510/11202SPX | Comparator, 2 Func, 7000uV Offset-Max, CDIP8, | Precision Monolithics Inc | 5962-9679801VCA vs M38510/11202SPX |