Part Details for M38510/05203BCA by Intersil Corporation
Overview of M38510/05203BCA by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for M38510/05203BCA
M38510/05203BCA CAD Models
M38510/05203BCA Part Data Attributes:
|
M38510/05203BCA
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/05203BCA
Intersil Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 615 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05203BCA
This table gives cross-reference parts and alternative options found for M38510/05203BCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05203BCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4002BFB | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | M38510/05203BCA vs CD4002BFB |
MC14002BCLD | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510/05203BCA vs MC14002BCLD |
MC14002BCPDS | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | M38510/05203BCA vs MC14002BCPDS |
CD4002BMN | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | M38510/05203BCA vs CD4002BMN |
MC14002BAL | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | M38510/05203BCA vs MC14002BAL |
HEF4002BP | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | M38510/05203BCA vs HEF4002BP |
CD4002CN | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | M38510/05203BCA vs CD4002CN |
7704403CX | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | M38510/05203BCA vs 7704403CX |
MC14002BAL | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510/05203BCA vs MC14002BAL |
M38510/05253BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/05203BCA vs M38510/05253BCX |