Part Details for M38510/05253BCX by Harris Semiconductor
Overview of M38510/05253BCX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/05253BCX
M38510/05253BCX CAD Models
M38510/05253BCX Part Data Attributes
|
M38510/05253BCX
Harris Semiconductor
Buy Now
|
Compare Parts:
M38510/05253BCX
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 315 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05253BCX
This table gives cross-reference parts and alternative options found for M38510/05253BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05253BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/05203BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | M38510/05253BCX vs M38510/05203BCX |
M38510/05253BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | M38510/05253BCX vs M38510/05253BCA |
7704403CX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | M38510/05253BCX vs 7704403CX |
MC14002BCLDS | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | M38510/05253BCX vs MC14002BCLDS |
M38510/05203BCA | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Intersil Corporation | M38510/05253BCX vs M38510/05203BCA |
M38510/05203BCA | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | Motorola Semiconductor Products | M38510/05253BCX vs M38510/05203BCA |
DV4002BN | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | M38510/05253BCX vs DV4002BN |
7704403CX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | Intersil Corporation | M38510/05253BCX vs 7704403CX |
CD4002BF3A | Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | Texas Instruments | M38510/05253BCX vs CD4002BF3A |
MC14002BCPD | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | Motorola Semiconductor Products | M38510/05253BCX vs MC14002BCPD |