Part Details for HEF4002BP by NXP Semiconductors
Overview of HEF4002BP by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HEF4002BP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Quest Components | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14 | 63 |
|
$1.6500 / $3.0000 | Buy Now |
DISTI #
SMC-HEF4002BP
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days | 3 |
|
$0.9540 / $1.0335 | RFQ |
Part Details for HEF4002BP
HEF4002BP CAD Models
HEF4002BP Part Data Attributes
|
HEF4002BP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
HEF4002BP
NXP Semiconductors
IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIP | |
Package Description | PLASTIC, DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e4 | |
Length | 19.025 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.00035999999999999997 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Prop. Delay@Nom-Sup | 120 ns | |
Propagation Delay (tpd) | 120 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 4.2 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HEF4002BP
This table gives cross-reference parts and alternative options found for HEF4002BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HEF4002BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/05253BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | HEF4002BP vs M38510/05253BCA |
7704403CX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | HEF4002BP vs 7704403CX |
MC14002BCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | HEF4002BP vs MC14002BCLDS |
M38510/05203BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | HEF4002BP vs M38510/05203BCA |
M38510/05203BCA | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | HEF4002BP vs M38510/05203BCA |
DV4002BN | avg Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | HEF4002BP vs DV4002BN |
7704403CX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | HEF4002BP vs 7704403CX |
CD4002BF3A | Texas Instruments | Check for Price | Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | HEF4002BP vs CD4002BF3A |
MC14002BCPD | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | HEF4002BP vs MC14002BCPD |