Part Details for M38510/05203BCX by Intersil Corporation
Overview of M38510/05203BCX by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M38510/12907BPA | Rochester Electronics LLC | And Gate Based Peripheral Driver, 2 Driver, 0.5A, BIPolar, CDIP8, CERAMIC, DIP-8 | |
54LS242/BCA | Rochester Electronics LLC | 54LS242/BCA (DM: M38510/32801BCA) | |
5438/BCA | Rochester Electronics | 5438/BCA (DM: M38510/00303BCA) |
Part Details for M38510/05203BCX
M38510/05203BCX CAD Models
M38510/05203BCX Part Data Attributes
|
M38510/05203BCX
Intersil Corporation
Buy Now
|
Compare Parts:
M38510/05203BCX
Intersil Corporation
4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-XDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 615 ns | |
Qualification Status | Not Qualified | |
Screening Level | MIL-M-38510 Class B | |
Supply Voltage-Max (Vsup) | 12.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for M38510/05203BCX
This table gives cross-reference parts and alternative options found for M38510/05203BCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of M38510/05203BCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
M38510/05253BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | M38510/05203BCX vs M38510/05253BCA |
7704403CX | Texas Instruments | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 | M38510/05203BCX vs 7704403CX |
MC14002BCLDS | Motorola Mobility LLC | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | M38510/05203BCX vs MC14002BCLDS |
M38510/05203BCA | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | M38510/05203BCX vs M38510/05203BCA |
M38510/05203BCA | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, 0.250 X 0.750 INCH, DIP-14 | M38510/05203BCX vs M38510/05203BCA |
DV4002BN | avg Semiconductors | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | M38510/05203BCX vs DV4002BN |
7704403CX | Intersil Corporation | Check for Price | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14 | M38510/05203BCX vs 7704403CX |
CD4002BF3A | Texas Instruments | Check for Price | Military 2-ch, 4-input, 3-V to 18-V NOR gates 14-CDIP -55 to 125 | M38510/05203BCX vs CD4002BF3A |
MC14002BCPD | Motorola Semiconductor Products | Check for Price | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, PLASTIC, DIP-14 | M38510/05203BCX vs MC14002BCPD |