Part Details for 7704403CX by Harris Semiconductor
Overview of 7704403CX by Harris Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for 7704403CX
7704403CX CAD Models
7704403CX Part Data Attributes:
|
7704403CX
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
7704403CX
Harris Semiconductor
NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, CERAMIC, DIP-14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | 4000/14000/40000 | |
JESD-30 Code | R-GDIP-T14 | |
Logic IC Type | NOR GATE | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for 7704403CX
This table gives cross-reference parts and alternative options found for 7704403CX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 7704403CX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD4002BFB | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14 | Harris Semiconductor | 7704403CX vs CD4002BFB |
MC14002BCLD | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 7704403CX vs MC14002BCLD |
MC14002BCPDS | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, PDIP14, 646-06 | Motorola Semiconductor Products | 7704403CX vs MC14002BCPDS |
CD4002BMN | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | 7704403CX vs CD4002BMN |
MC14002BAL | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, 632-08 | Motorola Semiconductor Products | 7704403CX vs MC14002BAL |
HEF4002BP | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | NXP Semiconductors | 7704403CX vs HEF4002BP |
CD4002CN | IC 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, PDIP14, PLASTIC, DIP-14, Gate | National Semiconductor Corporation | 7704403CX vs CD4002CN |
MC14002BAL | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, CDIP14, 632-08 | Motorola Mobility LLC | 7704403CX vs MC14002BAL |
M38510/05253BCX | 4000/14000/40000 SERIES, DUAL 4-INPUT NOR GATE, DIP14, 0.250 X 0.750 INCH, DIP-14 | Texas Instruments | 7704403CX vs M38510/05253BCX |
7704403CA | NOR Gate, 4000/14000/40000 Series, 2-Func, 4-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 | Harris Semiconductor | 7704403CX vs 7704403CA |