Part Details for LTV825S-TA1 by Lite-On Semiconductor Corporation
Overview of LTV825S-TA1 by Lite-On Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTV825S-TA1
LTV825S-TA1 CAD Models
LTV825S-TA1 Part Data Attributes:
|
LTV825S-TA1
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV825S-TA1
Lite-On Semiconductor Corporation
2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, SURFACE MOUNT, DIP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | ROHS COMPLIANT, SURFACE MOUNT, DIP-8 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 600% | |
Dark Current-Max | 1000 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | DARLINGTON OUTPUT OPTOCOUPLER |
Alternate Parts for LTV825S-TA1
This table gives cross-reference parts and alternative options found for LTV825S-TA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV825S-TA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-825M | Darlington Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | Lite-On Semiconductor Corporation | LTV825S-TA1 vs LTV-825M |
LTV-825S-TA | Darlington Output Optocoupler, 2-Element, 5000V Isolation, | Lite-On Semiconductor Corporation | LTV825S-TA1 vs LTV-825S-TA |
LTV825S-TA | 2 CHANNEL DARLINGTON OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | LTV825S-TA1 vs LTV825S-TA |