-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
160-1344-5-ND
|
DigiKey | OPTOISOLATR 5KV TRANSISTOR 4-DIP Min Qty: 1 Lead time: 12 Weeks Container: Tube |
91 In Stock |
|
$0.1193 / $0.5700 | Buy Now |
DISTI #
LTV-814
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin DIP - Rail/Tube (Alt: LTV-814) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1181 / $0.1339 | Buy Now |
DISTI #
859-LTV-814
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler AC input RoHS: Compliant | 4699 |
|
$0.1160 / $0.5500 | Buy Now |
|
Future Electronics | LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2700Tube |
|
$0.1160 / $0.1380 | Buy Now |
|
Quest Components | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, 1-ELEMENT, 5000V ISOLATION | 1489 |
|
$0.2904 / $0.7260 | Buy Now |
DISTI #
LTV-814
|
Avnet Americas | Optocoupler Single Open Collector-OUT 5000Vrms 4-Pin DIP - Rail/Tube (Alt: LTV-814) RoHS: Compliant Min Qty: 2000 Package Multiple: 100 Lead time: 12 Weeks, 0 Days Container: Tube | 0 |
|
$0.1181 / $0.1339 | Buy Now |
DISTI #
LTV-814
|
TME | Optocoupler, THT, Ch: 1, OUT: transistor, Uinsul: 5kV, Uce: 35V, DIP4 Min Qty: 2 | 14492 |
|
$0.1000 / $0.4000 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$0.3000 / $0.4600 | Buy Now |
|
New Advantage Corporation | LTV Series Single Channel 35 V 5000 Vrms Transistor Output Optocoupler - DIP-4 RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 2200 |
|
$0.1533 / $0.1643 | Buy Now |
|
Win Source Electronics | OPTOISOLATR 5KV TRANSISTOR 4-SMD / Optocoupler AC-IN 1-CH Transistor DC-OUT 4-Pin PDIP | 172400 |
|
$0.0510 / $0.0770 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LTV-814
Lite-On Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LTV-814
Lite-On Semiconductor Corporation
AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITE-ON TECHNOLOGY CORP | |
Package Description | DIP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Lite-On | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
This table gives cross-reference parts and alternative options found for LTV-814. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTV-814, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC813A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-814 vs PC813A |
TIL194A | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | LTV-814 vs TIL194A |
TIL194A | 1-Channel AC Input Optocoupler 4-PDIP | Texas Instruments | LTV-814 vs TIL194A |
LTV-8141 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | LTV-814 vs LTV-8141 |
TLP620 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | LTV-814 vs TLP620 |
PS2566L1-1-A | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | LTV-814 vs PS2566L1-1-A |
TLP626 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | LTV-814 vs TLP626 |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | LTV-814 vs TIL195 |
PC814A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | LTV-814 vs PC814A |
PS2566-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | LTV-814 vs PS2566-1 |