LTV-814
vs
LTV-8141
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
LITE-ON TECHNOLOGY CORP
|
LITE-ON TECHNOLOGY CORP
|
Package Description |
DIP-4
|
DIP-4
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8541.40.80.00
|
8541.40.80.00
|
Factory Lead Time |
12 Weeks
|
12 Weeks
|
Samacsys Manufacturer |
Lite-On
|
Lite-On
|
Additional Feature |
UL APPROVED, VDE APPROVED
|
|
Coll-Emtr Bkdn Voltage-Min |
35 V
|
35 V
|
Configuration |
SINGLE
|
SINGLE
|
Current Transfer Ratio-Nom |
20%
|
50%
|
Dark Current-Max |
100 nA
|
1000 nA
|
Forward Current-Max |
0.05 A
|
0.05 A
|
Isolation Voltage-Max |
5000 V
|
5000 V
|
Number of Elements |
1
|
1
|
Operating Temperature-Max |
100 °C
|
100 °C
|
Operating Temperature-Min |
-30 °C
|
-30 °C
|
Optoelectronic Device Type |
AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER
|
AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER
|
Base Number Matches |
111
|
17
|
Date Of Intro |
|
1996-04-01
|
Current Transfer Ratio-Min |
|
600%
|
Forward Voltage-Max |
|
1.4 V
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Power Dissipation-Max |
|
0.2 W
|
Response Time-Max |
|
0.0003 s
|
Surface Mount |
|
NO
|
|
|
|
Compare LTV-814 with alternatives
Compare LTV-8141 with alternatives