Part Details for TIL195 by Texas Instruments
Overview of TIL195 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for TIL195
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 42 |
|
$7.2211 / $11.5537 | Buy Now |
|
Quest Components | 33 |
|
$10.3984 / $15.4050 | Buy Now | |
|
Rochester Electronics | AC Input-Transistor Output Optocoupler, 2-Element, 2500V Isolation ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 18 |
|
$0.4448 / $0.5233 | Buy Now |
Part Details for TIL195
TIL195 CAD Models
TIL195 Part Data Attributes:
|
TIL195
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL195
Texas Instruments
8-Pin 2-Channel AC Input Optocoupler 8-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 20% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 2 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL195
This table gives cross-reference parts and alternative options found for TIL195. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL195, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTV-814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | TIL195 vs LTV-814 |
PC813A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL195 vs PC813A |
TIL194A | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, PLASTIC, DIP-4 | Isocom Components | TIL195 vs TIL194A |
TIL194A | 1-Channel AC Input Optocoupler 4-PDIP | Texas Instruments | TIL195 vs TIL194A |
LTV-8141 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | TIL195 vs LTV-8141 |
TLP620 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TIL195 vs TLP620 |
PS2566L1-1-A | 1 CHANNEL AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER, ROHS COMPLIANT, PLASTIC, DIP-4 | Renesas Electronics Corporation | TIL195 vs PS2566L1-1-A |
TLP626 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | TIL195 vs TLP626 |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | TIL195 vs TIL195 |
PC814A | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL195 vs PC814A |