Part Details for TIL194A by Texas Instruments
Overview of TIL194A by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Motor control systems
Robotics and Drones
Part Details for TIL194A
TIL194A CAD Models
TIL194A Part Data Attributes:
|
TIL194A
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
TIL194A
Texas Instruments
1-Channel AC Input Optocoupler 4-PDIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | PLASTIC, DIP-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 35 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
Optoelectronic Device Type | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER |
Alternate Parts for TIL194A
This table gives cross-reference parts and alternative options found for TIL194A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIL194A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP626 | Optocoupler - Transistor Output, 1 CHANNEL AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-5B2, DIP-4 | Toshiba America Electronic Components | TIL194A vs TLP626 |
LTV-8141 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | TIL194A vs LTV-8141 |
PS2566L1-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics Group | TIL194A vs PS2566L1-1 |
PC813 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL194A vs PC813 |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5000V Isolation, PLASTIC, DIP-8 | Isocom LTD | TIL194A vs TIL195 |
TIL195 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, PLASTIC, DIP-8 | Isocom Components | TIL194A vs TIL195 |
PS2506-1 | AC Input-Darlington Output Optocoupler, 1-Element, 5000V Isolation, PLASTIC, DIP-4 | NEC Electronics America Inc | TIL194A vs PS2506-1 |
LTV-814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Lite-On Semiconductor Corporation | TIL194A vs LTV-814 |
PC814 | AC Input-Transistor Output Optocoupler, 1-Element, 5000V Isolation, DIP-4 | Sharp Corp | TIL194A vs PC814 |
TLP626 | AC Input-Transistor Output Optocoupler, 1-Element, 5300V Isolation, ROHS COMPLIANT, PLASTIC, DIP-4 | Isocom Components | TIL194A vs TLP626 |