Filter Your Search
1 - 10 of 112 results
|
LTV-814M
Lite-On Semiconductor Corporation
|
$0.1054 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV-814S-TA1-A
Lite-On Semiconductor Corporation
|
$0.1327 | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5 kV | UL APPROVED | 35 V | SINGLE | 50 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 18 µs | 110 °C | -55 °C | 1 | TR | LITE-ON TECHNOLOGY CORP | unknown | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||
|
LTV-814S
Lite-On Semiconductor Corporation
|
$0.1563 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV-814
Lite-On Semiconductor Corporation
|
$0.1712 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV-814S-TA1
Lite-On Semiconductor Corporation
|
$0.2055 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | |||||||||||
|
LTV-814HS-TA1
Lite-On Semiconductor Corporation
|
$0.2335 | Yes | Active | 150 mA | 1.7 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||
|
LTV-814H
Lite-On Semiconductor Corporation
|
$0.2403 | Yes | Active | 150 mA | 1.7 V | NO | THROUGH HOLE MOUNT | 80 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||
|
LTV-814HS
Lite-On Semiconductor Corporation
|
$0.2422 | Yes | Active | 150 mA | 1.7 V | YES | SURFACE MOUNT | 80 mA | 5 kV | 20 % | UL APPROVED, VDE APPROVED | 35 V | SINGLE | 20 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 18 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | ROHS COMPLIANT, SURFACE MOUNT, DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||
|
LTV-814S-TA
Lite-On Semiconductor Corporation
|
$0.2584 | Yes | Active | 50 mA | 5 kV | 20 % | UL APPROVED | 35 V | SINGLE | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | ||||||||||||
|
LTV-8141
Lite-On Semiconductor Corporation
|
$0.3375 | Yes | Active | 50 mA | 1.4 V | NO | THROUGH HOLE MOUNT | 5 kV | 50 % | 35 V | SINGLE | 600 % | 1 µA | AC INPUT-DARLINGTON OUTPUT OPTOCOUPLER | 200 mW | 300 µs | 100 °C | -30 °C | 1 | LITE-ON TECHNOLOGY CORP | DIP-4 | compliant | 8541.40.80.00 | Transistor Outputs | Lite-On | 1996-04-01 |