Part Details for LTC486CSW#TR by Linear Technology
Overview of LTC486CSW#TR by Linear Technology
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LTC486CSW#TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Bristol Electronics | 88 |
|
RFQ | ||
|
Quest Components | 28 |
|
$6.5760 / $9.8640 | Buy Now |
Part Details for LTC486CSW#TR
LTC486CSW#TR CAD Models
LTC486CSW#TR Part Data Attributes
|
LTC486CSW#TR
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC486CSW#TR
Linear Technology
LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, PLASTIC, SO-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-449; EIA-530; V.35 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Transmit Delay-Max | 50 ns | |
Width | 7.5 mm |
Alternate Parts for LTC486CSW#TR
This table gives cross-reference parts and alternative options found for LTC486CSW#TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC486CSW#TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP486CT-L/TR | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | LTC486CSW#TR vs SP486CT-L/TR |
SP486ET/TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16, SOIC-16 | Exar Corporation | LTC486CSW#TR vs SP486ET/TR |
LTC486CSW#PBF | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC486CSW#TR vs LTC486CSW#PBF |
LTC486CSW | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | LTC486CSW#TR vs LTC486CSW |
LTC486CS | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | LTC486CSW#TR vs LTC486CS |
SP486ET-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | LTC486CSW#TR vs SP486ET-L |
LTC486ISW | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | LTC486CSW#TR vs LTC486ISW |
SP486CT-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | LTC486CSW#TR vs SP486CT-L |
LTC486ISW#TR | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC486CSW#TR vs LTC486ISW#TR |
LTC486CSW#TRPBF | Quad Low Power RS485 Driver | Analog Devices Inc | LTC486CSW#TR vs LTC486CSW#TRPBF |