Part Details for LTC488CSW#PBF by Linear Technology
Overview of LTC488CSW#PBF by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LTC488CSW#PBF
LTC488CSW#PBF CAD Models
LTC488CSW#PBF Part Data Attributes
|
LTC488CSW#PBF
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LTC488CSW#PBF
Linear Technology
LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.300 INCH, LEAD FREE, PLASTIC, SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | SW | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | NO | |
Input Characteristics | DIFFERENTIAL | |
Interface IC Type | LINE RECEIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | 55 ns | |
Receiver Number of Bits | 4 | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
Alternate Parts for LTC488CSW#PBF
This table gives cross-reference parts and alternative options found for LTC488CSW#PBF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LTC488CSW#PBF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC488CSW#TRPBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488CSW#PBF vs LTC488CSW#TRPBF |
LTC488ISW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC488CSW#PBF vs LTC488ISW#PBF |
LTC488CSW#TR | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC488CSW#PBF vs LTC488CSW#TR |
LTC488ISW#PBF | Quad RS485 Line Receiver | Analog Devices Inc | LTC488CSW#PBF vs LTC488ISW#PBF |
LTC488CSW | Line Receiver, 1 Func, 4 Rcvr, CMOS, PDSO16 | Analog Devices Inc | LTC488CSW#PBF vs LTC488CSW |
LTC488CSW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | LTC488CSW#PBF vs LTC488CSW#TR |
LTC488ISW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | LTC488CSW#PBF vs LTC488ISW#TR |
LTC488CSW#TRPBF | Quad RS485 Line Receiver | Analog Devices Inc | LTC488CSW#PBF vs LTC488CSW#TRPBF |