Part Details for SP486CT-L/TR by Exar Corporation
Overview of SP486CT-L/TR by Exar Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Part Details for SP486CT-L/TR
SP486CT-L/TR CAD Models
SP486CT-L/TR Part Data Attributes:
|
SP486CT-L/TR
Exar Corporation
Buy Now
Datasheet
|
Compare Parts:
SP486CT-L/TR
Exar Corporation
Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SIPEX CORP | |
Package Description | LEAD FREE, SOIC-16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
High Level Input Current-Max | 0.000002 A | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; EIA-485 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Out Swing-Min | 1.5 V | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Receive Delay-Max | ||
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 60 ns | |
Width | 7.5 mm |
Alternate Parts for SP486CT-L/TR
This table gives cross-reference parts and alternative options found for SP486CT-L/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SP486CT-L/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SP486ET-L | Line Driver, 4 Func, 4 Driver, PDSO16, MS-013AA, SOIC-16 | Exar Corporation | SP486CT-L/TR vs SP486ET-L |
LTC486ISW | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP486CT-L/TR vs LTC486ISW |
LTC486IS#PBF | IC LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP486CT-L/TR vs LTC486IS#PBF |
LTC486ISW#PBF | Quad Low Power RS485 Driver | Analog Devices Inc | SP486CT-L/TR vs LTC486ISW#PBF |
LTC486ISW | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | SP486CT-L/TR vs LTC486ISW |
LTC486ISW#TR | Line Driver, 4 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | SP486CT-L/TR vs LTC486ISW#TR |
LTC486CS | IC QUAD LINE DRIVER, PDSO16, PLASTIC, SOL-16, Line Driver or Receiver | Linear Technology | SP486CT-L/TR vs LTC486CS |
LTC486CSW#TRPBF | Quad Low Power RS485 Driver | Analog Devices Inc | SP486CT-L/TR vs LTC486CSW#TRPBF |
LTC486ISW#TR | LTC486 - Quad Low Power RS485 Driver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | SP486CT-L/TR vs LTC486ISW#TR |
LTC486CSW | Line Driver, 1 Func, 4 Driver, CMOS, PDSO16 | Analog Devices Inc | SP486CT-L/TR vs LTC486CSW |