Part Details for 5962-7802301MEA by Defense Logistics Agency
Overview of 5962-7802301MEA by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Part Details for 5962-7802301MEA
5962-7802301MEA CAD Models
5962-7802301MEA Part Data Attributes
|
5962-7802301MEA
Defense Logistics Agency
Buy Now
|
Compare Parts:
5962-7802301MEA
Defense Logistics Agency
Line Driver, 4 Func, 4 Driver, BIPolar, CDIP16, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIP-16 | |
Reach Compliance Code | unknown | |
Differential Output | YES | |
Driver Number of Bits | 4 | |
Input Characteristics | STANDARD | |
Interface IC Type | LINE DRIVER | |
Interface Standard | EIA-422; FED STD 1020 | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 30 ns | |
Width | 7.62 mm |
Alternate Parts for 5962-7802301MEA
This table gives cross-reference parts and alternative options found for 5962-7802301MEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5962-7802301MEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTC489IN | LTC489 - Quad RS485 Line Receiver; Package: PDIP; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-7802301MEA vs LTC489IN |
PI90LV048ALEX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | Pericom Semiconductor Corporation | 5962-7802301MEA vs PI90LV048ALEX |
5962-9164001QFA | Line Receiver, 4 Func, 4 Rcvr, CMOS, CDFP16, CERAMIC, DFP-16 | Defense Logistics Agency | 5962-7802301MEA vs 5962-9164001QFA |
FIN1031MX | Line Driver, 4 Func, 4 Driver, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-7802301MEA vs FIN1031MX |
LTC488CSW#TR | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-7802301MEA vs LTC488CSW#TR |
FIN1532MX | Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | 5962-7802301MEA vs FIN1532MX |
LTC486CN | LTC486 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-7802301MEA vs LTC486CN |
LTC487CN#PBF | LTC487 - Quad Low Power RS485 Driver; Package: PDIP; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-7802301MEA vs LTC487CN#PBF |
LTC488ISW#PBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: -40°C to 85°C | Linear Technology | 5962-7802301MEA vs LTC488ISW#PBF |
LTC488CSW#TRPBF | LTC488 - Quad RS485 Line Receiver; Package: SO; Pins: 16; Temperature Range: 0°C to 70°C | Linear Technology | 5962-7802301MEA vs LTC488CSW#TRPBF |